Solid State Relays (SSR)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AC, DC (RF)AC, DC
Voltage - Input
1.14VDC1.7VDC
Load Current
300 mA400 mA
On-State Resistance (Max)
1.25 Ohms1.5 Ohms
Supplier Device Package
4-TSON (1.95x1.8)4-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
AQY2-Series-4-VSSOP
AQY222R2TY
SSR RELAY SPST-NO 400MA 0-60V
Panasonic Electric Works
16,255
In Stock
1 : $10.21000
Cut Tape (CT)
1,000 : $5.95294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC (RF)1.14VDC0 V ~ 60 V400 mA1.25 OhmsSMD (SMT) Tab4-SMD (0.071", 1.80mm)4-VSSOP
4-TSON
AQY2C2R2PX
SSR RELAY SPST-NO 300MA 0-60V
Panasonic Electric Works
3,915
In Stock
1 : $15.81000
Cut Tape (CT)
3,500 : $9.48671
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.7VDC0 V ~ 60 V300 mA1.5 OhmsSMD (SMT) Tab4-SMD (0.071", 1.80mm)4-TSON (1.95x1.8)
Showing
of 2

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.