Broadcom Limited Solid State Relays (SSR)

Results: 79
Series
-ASSR
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Mounting Type
-Surface MountThrough Hole
Circuit
-SPST-NO (1 Form A)SPST-NO (1 Form A) x 2
Output Type
-ACAC, DC
Voltage - Input
1.3VDC1.55VDC-
Voltage - Load
0 V ~ 60 V0 V ~ 250 V0 V ~ 400 V0 V ~ 600 V0 V ~ 1500 V
Load Current
10 mA40 mA50 mA100 mA120 mA200 mA600 mA1 A2.5 A
On-State Resistance (Max)
100 mOhms500 mOhms1 Ohms8.5 Ohms10 Ohms16 Ohms25 Ohms35 Ohms50 Ohms100 Ohms300 Ohms
Termination Style
-Gull WingPC Pin
Operating Temperature
-40°C ~ 85°C-
Package / Case
4-SOP (0.173", 4.40mm)6-DIP (0.300", 7.62mm)6-SMD (0.300", 7.62mm)8-DIP (0.300", 7.62mm)8-SMD (0.300", 7.62mm)8-SOP (0.173", 4.40mm Width)16-SOIC (0.295", 7.50mm Width), 12 Leads
Supplier Device Package
4-SO4-SOP (2.54mm)6-DIP6-DIP Gull Wing8-DIP8-DIP Gull Wing8-SO16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
79Results
Applied FiltersRemove All

Showing
of 79
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
ASSR-1510-003E
ASSR-1218-003E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
5,438
In Stock
1 : $2.44000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
200 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SO
CSA, UL
-
-
ASSR-1510-003E
ASSR-1218-503E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
23,064
In Stock
1 : $2.52000
Cut Tape (CT)
1,500 : $1.63689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
200 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SO
CSA, UL
-
-
4-SOP
ASSR-4118-003E
SSR RELAY SPST-NO 100MA 0-400V
Broadcom Limited
2,797
In Stock
1 : $2.70000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP (2.54mm)
CSA, UL
-
-
4-SOP
ASSR-4110-003E
SSR RELAY SPST-NO 120MA 0-400V
Broadcom Limited
2,555
In Stock
1 : $3.71000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 400 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP (2.54mm)
CSA, UL
-
-
ASSR-1228-302E
ASSR-1228-302E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
13,807
In Stock
1 : $4.02000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
200 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-DIP Gull Wing
CSA, UL
-
-
6-SMD
ASSR-1411-301E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
3,215
In Stock
1 : $4.02000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
600 mA
1 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
CSA, UL
-
-
ASSR-1510-003E
ASSR-1410-003E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
2,958
In Stock
1 : $4.50000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
600 mA
1 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SO
CSA, UL
-
-
ASSR-1510-003E
ASSR-1410-503E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
17,342
In Stock
1 : $4.57000
Cut Tape (CT)
1,500 : $2.97625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
600 mA
1 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SO
CSA, UL
-
-
ASSR-1510-003E
ASSR-1510-003E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
3,629
In Stock
1 : $6.95000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SO
CSA, UL
-
-
ASSR-1510-003E
ASSR-1510-503E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
9,928
In Stock
1 : $7.08000
Cut Tape (CT)
1,500 : $4.60905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SO
CSA, UL
-
-
ASSR-1511-301E
ASSR-1611-501E
SSR RELAY SPST-NO 2.5A 0-60V
Broadcom Limited
4,506
In Stock
1 : $7.31000
Cut Tape (CT)
1,000 : $4.87443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
2.5 A
100 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
CSA, UL
-
-
ASSR-1511-001E
ASSR-1611-001E
SSR RELAY SPST-NO 2.5A 0-60V
Broadcom Limited
1,718
In Stock
1 : $7.37000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
2.5 A
100 mOhms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, UL
-
-
ASSR-1228-302E
ASSR-1420-502E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
3,771
In Stock
1 : $7.48000
Cut Tape (CT)
1,000 : $4.98854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
600 mA
1 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-DIP Gull Wing
CSA, UL
-
-
ASSR-1228-302E
ASSR-1420-302E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
2,375
In Stock
1 : $7.56000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
600 mA
1 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-DIP Gull Wing
CSA, UL
-
-
8-SO
ASSR-1530-005E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
150
In Stock
1 : $12.29000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
8-SOP (0.173", 4.40mm Width)
8-SO
CSA, UL
-
-
ASSR-1228-302E
ASSR-1520-302E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
2,729
In Stock
1 : $12.35000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-DIP Gull Wing
CSA, UL
-
-
4-SOP
ASSR-4118-503E
SSR RELAY SPST-NO 100MA 0-400V
Broadcom Limited
5,418
In Stock
1 : $2.74000
Cut Tape (CT)
1,500 : $1.78575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP (2.54mm)
CSA, UL
-
-
ASSR-1228-302E
ASSR-1228-502E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
4,361
In Stock
1 : $4.02000
Cut Tape (CT)
1,000 : $2.67710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
200 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-DIP Gull Wing
CSA, UL
-
-
ASSR-1228-302E
ASSR-4128-502E
SSR RELAY SPST-NO 100MA 0-400V
Broadcom Limited
1,548
In Stock
1 : $4.37000
Cut Tape (CT)
1,000 : $2.90960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-DIP Gull Wing
CSA, UL
-
-
ASSR-1511-001E
ASSR-5211-001E
SSR RELAY SPST-NO 200MA 0-600V
Broadcom Limited
767
In Stock
1 : $4.95000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 600 V
200 mA
16 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, UL
-
-
ASSR-601J-000E
ASSR-601JT-000E
SSR RELAY SPST-NO 10MA 0-1500V
Broadcom Limited
1,125
In Stock
1 : $6.42000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.55VDC
0 V ~ 1500 V
10 mA
300 Ohms
Gull Wing
-40°C ~ 85°C
16-SOIC (0.295", 7.50mm Width), 12 Leads
16-SOIC
CSA, UL
-
-
ASSR-1511-301E
ASSR-1511-301E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
3,244
In Stock
1 : $6.58000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
CSA, UL
-
-
ASSR-1228-302E
ASSR-1520-502E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
4,844
In Stock
1 : $12.35000
Cut Tape (CT)
1,000 : $8.23433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-DIP Gull Wing
CSA, UL
-
-
8-SO
ASSR-1530-505E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
1,866
In Stock
1 : $12.35000
Cut Tape (CT)
1,000 : $8.23431
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
8-SOP (0.173", 4.40mm Width)
8-SO
CSA, UL
-
-
ASSR-4111-501E
ASSR-4111-501E
SSR RELAY SPST-NO 120MA 0-400V
Broadcom Limited
7,961
In Stock
1 : $3.72000
Cut Tape (CT)
1,000 : $1.96302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 400 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
CSA, UL
-
-
Showing
of 79

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.