Solid State Relays (SSR)

Results: 3
Output Type
ACAC, Zero Cross
Load Current
900 mA1.2 A
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Package / Case
Supplier Device Package
TC209
TC209R
SSR RELAY SPST-NO 900MA 0-240V
Bright Toward Industrial Co., Ltd.
1,048
In Stock
1 : $1.98000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC
1.18VDC
0 V ~ 240 V
900 mA
PC Pin
6-DIP (0.300", 7.62mm)
6-DIP
TC209
TC209
SSR RELAY SPST-NO 900MA 0-240V
Bright Toward Industrial Co., Ltd.
0
In Stock
Check Lead Time
1 : $1.98000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
1.18VDC
0 V ~ 240 V
900 mA
PC Pin
6-DIP (0.300", 7.62mm)
6-DIP
TC212
TC212
SSR RELAY SPST-NO 1.2A 0-240V
Bright Toward Industrial Co., Ltd.
0
In Stock
Check Lead Time
1 : $2.21000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
1.18VDC
0 V ~ 240 V
1.2 A
PC Pin
6-DIP (0.300", 7.62mm)
6-DIP
Showing
of 3

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.