Solid State Relays (SSR)

Results: 2
Voltage - Input
5VDC24VDC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Package / Case
Supplier Device Package
2948885
2948885
SSR RELAY SPST-NO 100MA 4-48V
Phoenix Contact
1
In Stock
7
Factory
1 : $100.69000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
5VDC
4 V ~ 48 V
100 mA
Screw Terminal
Module
-
2948908
2948908
SSR RELAY SPST-NO 100MA 4-48V
Phoenix Contact
1
In Stock
1 : $100.69000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
4 V ~ 48 V
100 mA
Screw Terminal
Module
-
Showing
of 2

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.