Solid State Relays (SSR)

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Mounting Type
Surface MountThrough Hole
Voltage - Input
1.18VDC1.2VDC1.26VDC
Termination Style
Gull WingPC Pin
Package / Case
4-DIP (0.300", 7.62mm)4-SMD (0.300", 7.62mm)4-SOP (0.173", 4.40mm)6-DIP (0.300", 7.62mm)6-SMD (0.300", 7.62mm)
Supplier Device Package
4-DIP4-SMD4-SOP6-DIP6-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
4-SOP
LH1546AEF
SSR RELAY SPST-NO 120MA 0-350V
Vishay Semiconductor Opto Division
3,146
In Stock
1 : $1.86000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.18VDC0 V ~ 350 V120 mA28 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
4-SOP
LH1546AEFTR
SSR RELAY SPST-NO 120MA 0-350V
Vishay Semiconductor Opto Division
3,611
In Stock
1 : $1.91000
Cut Tape (CT)
2,000 : $1.11141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.18VDC0 V ~ 350 V120 mA28 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
LH1546
LH1546ADFTR
SSR RELAY SPST-NO 120MA 0-350V
Vishay Semiconductor Opto Division
7,148
In Stock
1 : $2.01000
Cut Tape (CT)
1,000 : $1.17079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 350 V120 mA28 OhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
LH1546
LH1546ADF
SSR RELAY SPST-NO 120MA 0-350V
Vishay Semiconductor Opto Division
2,264
In Stock
1 : $1.95000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 350 V120 mA28 OhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
LH1546AABTR
LH1546AABTR
SSR RELAY SPST-NO 120MA 0-350V
Vishay Semiconductor Opto Division
750
In Stock
1 : $2.05000
Cut Tape (CT)
1,000 : $1.19766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.26VDC0 V ~ 350 V120 mA28 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
6-DIP
LH1546AT
SSR RELAY SPST-NO 120MA 0-350V
Vishay Semiconductor Opto Division
1,544
In Stock
1 : $1.86000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.26VDC0 V ~ 350 V120 mA28 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
0
In Stock
Check Lead Time
2,000 : $0.96718
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.18VDC0 V ~ 350 V120 mA28 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
4-SOP
LH1546AEFT2
SSR RELAY SPST-NO 120MA 0-350V
Vishay Semiconductor Opto Division
0
In Stock
Obsolete
Tube
ObsoleteSurface MountSPST-NO (1 Form A)AC, DC1.18VDC0 V ~ 350 V120 mA28 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
SSR RELAY SPST-NO 120MA 0-350V
LH1546AAB
SSR RELAY SPST-NO 120MA 0-350V
Vishay Semiconductor Opto Division
0
In Stock
Obsolete
Tube
ObsoleteSurface MountSPST-NO (1 Form A)AC, DC1.26VDC0 V ~ 350 V120 mA28 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
4-DIP
LH1546AD
SSR RELAY SPST-NO 120MA 0-350V
Vishay Semiconductor Opto Division
0
In Stock
Obsolete
Tube
ObsoleteThrough HoleSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 350 V120 mA28 OhmsPC Pin4-DIP (0.300", 7.62mm)4-DIP
Showing
of 10

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.