Solid State Relays (SSR)

Results: 9
Voltage - Input
3 ~ 32VDC3.5 ~ 32VDC
Voltage - Load
1 V ~ 50 V1 V ~ 100 V1 V ~ 200 V3 V ~ 60 V
Load Current
10 A15 A30 A
On-State Resistance (Max)
30 mOhms50 mOhms210 mOhms
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
GN Series
84134750
SSR RELAY SPST-NO 10A 3-60V
Sensata-Crydom
155
In Stock
1 : $62.98000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3 ~ 32VDC
3 V ~ 60 V
10 A
-
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
GN Series
84137750
SSR RELAY SPST-NO 10A 3-60V
Sensata-Crydom
56
In Stock
1 : $68.52000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3 ~ 32VDC
3 V ~ 60 V
10 A
-
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
GN Series
84134860
SSR RELAY SPST-NO 15A 1-100V
Sensata-Crydom
129
In Stock
1 : $104.62000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 100 V
15 A
50 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
GN Series
84137850
SSR RELAY SPST-NO 10A 1-200V
Sensata-Crydom
51
In Stock
1 : $115.08000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 200 V
10 A
210 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
GN Series
84134870
SSR RELAY SPST-NO 30A 1-50V
Sensata-Crydom
21
In Stock
1 : $94.65000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 50 V
30 A
30 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
GN Series
84137870
SSR RELAY SPST-NO 30A 1-50V
Sensata-Crydom
14
In Stock
1 : $99.63000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 50 V
30 A
30 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
GN Series
84134850
SSR RELAY SPST-NO 10A 1-200V
Sensata-Crydom
21
In Stock
1 : $109.85000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 200 V
10 A
210 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
GN Series
84137860
SSR RELAY SPST-NO 15A 1-100V
Sensata-Crydom
25
In Stock
1 : $109.85000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 100 V
15 A
50 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
GN Series
84134750H
SSR RELAY SPST-NO 10A 3-60V
Sensata-Crydom
20
In Stock
1 : $65.78000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3 ~ 32VDC
3 V ~ 60 V
10 A
-
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
Showing
of 9

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.