Solid State Relays (SSR)

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Termination Style
Gull WingPC Pin
Package / Case
4-SMD (0.300", 7.62mm)4-SOP (0.180", 4.57mm)6-DIP (0.300", 7.62mm)6-SMD (0.300", 7.62mm)
Supplier Device Package
4-SMD4-SOP6-DIP6-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
4-SMD
VOR1142B4T
SSR RELAY SPST-NO 140MA 0-400V
Vishay Semiconductor Opto Division
2,000
In Stock
1 : $1.75000
Cut Tape (CT)
1,000 : $1.01808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.36VDC
0 V ~ 400 V
140 mA
27 Ohms
Gull Wing
4-SMD (0.300", 7.62mm)
4-SMD
4-SOP
VOR1142M4
SSR RELAY SPST-NO 140MA 0-400V
Vishay Semiconductor Opto Division
4,781
In Stock
1 : $1.82000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.36VDC
0 V ~ 400 V
140 mA
27 Ohms
Gull Wing
4-SOP (0.180", 4.57mm)
4-SOP
6-SMD (0.300.762mm)
VOR1142B6T
SSR RELAY SPST-NO 140MA 0-400V
Vishay Semiconductor Opto Division
4,042
In Stock
1 : $2.08000
Cut Tape (CT)
1,000 : $1.21463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.36VDC
0 V ~ 400 V
140 mA
27 Ohms
Gull Wing
6-SMD (0.300", 7.62mm)
6-SMD
4-SOP
VOR1142M4T
SSR RELAY SPST-NO 140MA 0-400V
Vishay Semiconductor Opto Division
3,500
In Stock
1 : $1.86000
Cut Tape (CT)
2,000 : $1.08737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.36VDC
0 V ~ 400 V
140 mA
27 Ohms
Gull Wing
4-SOP (0.180", 4.57mm)
4-SOP
6DIP
VOR1142A6
SSR RELAY SPST-NO 140MA 0-400V
Vishay Semiconductor Opto Division
3,009
In Stock
1 : $2.03000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.36VDC
0 V ~ 400 V
140 mA
27 Ohms
PC Pin
6-DIP (0.300", 7.62mm)
6-DIP
6-SMD (0.300.762mm)
VOR1142B6
SSR RELAY SPST-NO 140MA 0-400V
Vishay Semiconductor Opto Division
1,960
In Stock
1 : $1.77000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.36VDC
0 V ~ 400 V
140 mA
27 Ohms
Gull Wing
6-SMD (0.300", 7.62mm)
6-SMD
4-SMD
VOR1142B4
SSR RELAY SPST-NO 140MA 0-400V
Vishay Semiconductor Opto Division
0
In Stock
Check Lead Time
1 : $1.70000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.36VDC
0 V ~ 400 V
140 mA
27 Ohms
Gull Wing
4-SMD (0.300", 7.62mm)
4-SMD
Showing
of 7

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.