Solid State Relays (SSR)

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
4-SIP AQ-G 2A Type Pkg
SSR RELAY SPST-NO 2A 75-264V
Panasonic Electric Works
1,267
In Stock
1 : $4.22000
Bulk
-
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC
4 ~ 6VDC
75 V ~ 264 V
2 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
cURus, VDE
-
-
4-SIP AQ-G 2A Type Pkg
SSR RELAY SPST-NO 1A 75-264V
Panasonic Electric Works
957
In Stock
1 : $4.75000
Bulk
-
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 6VDC
75 V ~ 264 V
1 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
cURus, VDE
-
-
4-SIP AQ-G 2A Type Pkg
SSR RELAY SPST-NO 2A 75-264V
Panasonic Electric Works
2,200
In Stock
1 : $5.18000
Tube
-
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
9.6 ~ 14.4VDC
75 V ~ 264 V
2 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
cURus, VDE
-
-
4-SIP AQ-G 2A Type Pkg
SSR RELAY SPST-NO 2A 75-264V
Panasonic Electric Works
135
In Stock
1 : $5.18000
Tube
-
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 6VDC
75 V ~ 264 V
2 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
cURus, VDE
-
-
4-SIP AQ-G 2A Type Pkg
SSR RELAY SPST-NO 2A 75-264V
Panasonic Electric Works
121
In Stock
1 : $4.22000
Bulk
-
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC
19.2 ~ 28.8VDC
75 V ~ 264 V
2 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
cURus, VDE
-
-
4-SIP AQ-G 2A Type Pkg
SSR RELAY SPST-NO 2A 75-264V
Panasonic Electric Works
346
In Stock
1 : $4.72000
Bulk
-
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC
9.6 ~ 14.4VDC
75 V ~ 264 V
2 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
cURus, VDE
-
-
4-SIP AQ-G 2A Type Pkg
SSR RELAY SPST-NO 1A 75-264V
Panasonic Electric Works
562
In Stock
1 : $4.13000
Bulk
-
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC
19.2 ~ 28.8VDC
75 V ~ 264 V
1 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
cURus, VDE
-
-
4-SIP AQ-G 2A Type Pkg
SSR RELAY SPST-NO 1A 75-264V
Panasonic Electric Works
598
In Stock
1 : $5.07000
Tube
-
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC
4 ~ 6VDC
75 V ~ 264 V
1 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
cURus, VDE
-
-
4-SIP AQ-G 2A Type Pkg
SSR RELAY SPST-NO 1A 75-264V
Panasonic Electric Works
325
In Stock
1 : $5.97000
Bulk
-
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
19.2 ~ 28.8VDC
75 V ~ 264 V
1 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
cURus, VDE
-
-
4-SIP AQ-G 2A Type Pkg
SSR RELAY SPST-NO 2A 75-264V
Panasonic Electric Works
100
In Stock
1 : $4.70000
Bulk
-
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
19.2 ~ 28.8VDC
75 V ~ 264 V
2 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
cURus, VDE
-
-
4-SIP AQ-G 2A Type Pkg
SSR RELAY SPST-NO 1A 75-264V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : $3.68000
Bulk
-
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC
9.6 ~ 14.4VDC
75 V ~ 264 V
1 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
cURus, VDE
-
-
4-SIP AQ-G 2A Type Pkg
SSR RELAY SPST-NO 1A 75-264V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : $4.20000
Bulk
-
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
9.6 ~ 14.4VDC
75 V ~ 264 V
1 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
cURus, VDE
-
-
Showing
of 12

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.