Solid State Relays (SSR)

Results: 32
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Output Type
ACAC, Zero Cross
Load Current
300 mA600 mA900 mA1.2 A
Termination Style
Gull WingPC Pin
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads8-SMD (0.300", 7.62mm), 7 Leads
Supplier Device Package
8-DIP8-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
32Results
Applied FiltersRemove All

Showing
of 32
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Package / Case
Supplier Device Package
8-DIP
AQH3213
SSR RELAY SPST-NO 1.2A 0-600V
Panasonic Electric Works
16,208
In Stock
1 : $1.82000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
1.21VDC
0 V ~ 600 V
1.2 A
PC Pin
8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
8-SMD, 7 Leads
AQH3213A
SSR RELAY SPST-NO 1.2A 0-600V
Panasonic Electric Works
15,209
In Stock
1 : $1.82000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, Zero Cross
1.21VDC
0 V ~ 600 V
1.2 A
Gull Wing
8-SMD (0.300", 7.62mm), 7 Leads
8-SMD
8-SMD, 7 Leads
AQH3213AX
SSR RELAY SPST-NO 1.2A 0-600V
Panasonic Electric Works
4,322
In Stock
1 : $1.82000
Cut Tape (CT)
1,000 : $1.06050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, Zero Cross
1.21VDC
0 V ~ 600 V
1.2 A
Gull Wing
8-SMD (0.300", 7.62mm), 7 Leads
8-SMD
8-SMD, 7 Leads
AQH1213AX
SSR RELAY SPST-NO 600MA 0-600V
Panasonic Electric Works
138,327
In Stock
1 : $1.58000
Cut Tape (CT)
1,000 : $0.91910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, Zero Cross
1.21VDC
0 V ~ 600 V
600 mA
Gull Wing
8-SMD (0.300", 7.62mm), 7 Leads
8-SMD
8-SMD, 7 Leads
AQH1213A
SSR RELAY SPST-NO 600MA 0-600V
Panasonic Electric Works
11,764
In Stock
1 : $1.58000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, Zero Cross
1.21VDC
0 V ~ 600 V
600 mA
Gull Wing
8-SMD (0.300", 7.62mm), 7 Leads
8-SMD
8-DIP
AQH1213
SSR RELAY SPST-NO 600MA 0-600V
Panasonic Electric Works
305
In Stock
1 : $1.58000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
1.21VDC
0 V ~ 600 V
600 mA
PC Pin
8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
8-DIP Pkg
AQH2223
SSR RELAY SPST-NO 900MA 0-600V
Panasonic Electric Works
10,065
In Stock
1 : $1.69000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC
1.21VDC
0 V ~ 600 V
900 mA
PC Pin
8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
8-SMT Pkg
AQH2223AZ
SSR RELAY SPST-NO 900MA 0-600V
Panasonic Electric Works
2,983
In Stock
1 : $1.70000
Cut Tape (CT)
1,000 : $0.98969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC
1.21VDC
0 V ~ 600 V
900 mA
Gull Wing
8-SMD (0.300", 7.62mm), 7 Leads
8-SMD
8-DIP
AQH2213
SSR RELAY SPST-NO 900MA 0-600V
Panasonic Electric Works
1,466
In Stock
1 : $1.70000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
1.21VDC
0 V ~ 600 V
900 mA
PC Pin
8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
8-SMD, 7 Leads
AQH2213A
SSR RELAY SPST-NO 900MA 0-600V
Panasonic Electric Works
1,712
In Stock
1 : $1.72000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, Zero Cross
1.21VDC
0 V ~ 600 V
900 mA
Gull Wing
8-SMD (0.300", 7.62mm), 7 Leads
8-SMD
8-SMD, 7 Leads
AQH2213AX
SSR RELAY SPST-NO 900MA 0-600V
Panasonic Electric Works
42,640
In Stock
1 : $1.77000
Cut Tape (CT)
1,000 : $1.03222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, Zero Cross
1.21VDC
0 V ~ 600 V
900 mA
Gull Wing
8-SMD (0.300", 7.62mm), 7 Leads
8-SMD
8-SMD, 7 Leads
AQH3223A
SSR RELAY SPST-NO 1.2A 0-600V
Panasonic Electric Works
7,876
In Stock
1 : $1.77000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC
1.21VDC
0 V ~ 600 V
1.2 A
Gull Wing
8-SMD (0.300", 7.62mm), 7 Leads
8-SMD
8-SMD, 7 Leads
AQH3223AX
SSR RELAY SPST-NO 1.2A 0-600V
Panasonic Electric Works
1,884
In Stock
1 : $1.77000
Cut Tape (CT)
1,000 : $1.03222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC
1.21VDC
0 V ~ 600 V
1.2 A
Gull Wing
8-SMD (0.300", 7.62mm), 7 Leads
8-SMD
8-SMD, 7 Leads
AQH3213AZ
SSR RELAY SPST-NO 1.2A 0-600V
Panasonic Electric Works
1,622
In Stock
1 : $1.82000
Cut Tape (CT)
1,000 : $1.06050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, Zero Cross
1.21VDC
0 V ~ 600 V
1.2 A
Gull Wing
8-SMD (0.300", 7.62mm), 7 Leads
8-SMD
8-SMD, 7 Leads
AQH1213AZ
SSR RELAY SPST-NO 600MA 0-600V
Panasonic Electric Works
1,922
In Stock
1 : $1.11000
Cut Tape (CT)
1,000 : $0.81249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, Zero Cross
1.21VDC
0 V ~ 600 V
600 mA
Gull Wing
8-SMD (0.300", 7.62mm), 7 Leads
8-SMD
8-SMD, 7 Leads
AQH0213AZ
SSR RELAY SPST-NO 300MA 0-600V
Panasonic Electric Works
2,551
In Stock
1 : $1.19000
Cut Tape (CT)
1,000 : $0.69286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, Zero Cross
1.21VDC
0 V ~ 600 V
300 mA
Gull Wing
8-SMD (0.300", 7.62mm), 7 Leads
8-SMD
8-SMD, 7 Leads
AQH0213AX
SSR RELAY SPST-NO 300MA 0-600V
Panasonic Electric Works
944
In Stock
1 : $1.19000
Cut Tape (CT)
1,000 : $0.69286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, Zero Cross
1.21VDC
0 V ~ 600 V
300 mA
Gull Wing
8-SMD (0.300", 7.62mm), 7 Leads
8-SMD
8-DIP
AQH1223
SSR RELAY SPST-NO 600MA 0-600V
Panasonic Electric Works
622
In Stock
1 : $1.53000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC
1.21VDC
0 V ~ 600 V
600 mA
PC Pin
8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
8-SMT Pkg
AQH2223AX
SSR RELAY SPST-NO 900MA 0-600V
Panasonic Electric Works
40,016
In Stock
1,000
Factory
1 : $1.70000
Cut Tape (CT)
1,000 : $0.98980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC
1.21VDC
0 V ~ 600 V
900 mA
Gull Wing
8-SMD (0.300", 7.62mm), 7 Leads
8-SMD
8-SMD, 7 Leads
AQH2223A
SSR RELAY SPST-NO 900MA 0-600V
Panasonic Electric Works
721
In Stock
1 : $1.70000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC
1.21VDC
0 V ~ 600 V
900 mA
Gull Wing
8-SMD (0.300", 7.62mm), 7 Leads
8-SMD
8-SMD, 7 Leads
AQH2213AZ
SSR RELAY SPST-NO 900MA 0-600V
Panasonic Electric Works
12,808
In Stock
1 : $1.77000
Cut Tape (CT)
1,000 : $1.03222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, Zero Cross
1.21VDC
0 V ~ 600 V
900 mA
Gull Wing
8-SMD (0.300", 7.62mm), 7 Leads
8-SMD
8-SMD, 7 Leads
AQH0213A
SSR RELAY SPST-NO 300MA 0-600V
Panasonic Electric Works
463
In Stock
1 : $1.60000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, Zero Cross
1.21VDC
0 V ~ 600 V
300 mA
Gull Wing
8-SMD (0.300", 7.62mm), 7 Leads
8-SMD
8-SMD, 7 Leads
AQH3223AZ
SSR RELAY SPST-NO 1.2A 0-600V
Panasonic Electric Works
2,000
In Stock
1 : $1.76000
Cut Tape (CT)
1,000 : $1.02515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC
1.21VDC
0 V ~ 600 V
1.2 A
Gull Wing
8-SMD (0.300", 7.62mm), 7 Leads
8-SMD
8-SMD, 7 Leads
AQH1223AX
SSR RELAY SPST-NO 600MA 0-600V
Panasonic Electric Works
4,165
In Stock
1 : $1.96000
Cut Tape (CT)
1,000 : $1.14591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC
1.21VDC
0 V ~ 600 V
600 mA
Gull Wing
8-SMD (0.300", 7.62mm), 7 Leads
8-SMD
8-DIP
AQH0223
SSR RELAY SPST-NO 300MA 0-600V
Panasonic Electric Works
608
In Stock
1 : $0.75000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC
1.21VDC
0 V ~ 600 V
300 mA
PC Pin
8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
Showing
of 32

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.