Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Relay Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,111 In Stock | 1 : $7.51000 Tube | - | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 200 V | 1 A | 1.1 Ohms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
1,634 In Stock | 1 : $8.01000 Tube | - | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 1.16VDC | 0 V ~ 60 V | 4 A | 90 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
1,005 In Stock | 1 : $8.72000 Tube | - | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 60 V | 3 A | 180 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
544 In Stock | 1 : $9.55000 Tube | - | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 4 ~ 30VDC | 0 V ~ 60 V | 3.6 A | 90 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
972 In Stock | 1 : $9.67000 Tube | - | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 100 V | 2 A | 340 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
634 In Stock | 1 : $10.11000 Tube | - | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | AC, DC | 1.16VDC | 0 V ~ 400 V | 500 mA | 4 Ohms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
457 In Stock | 1 : $10.70000 Tube | - | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 4 ~ 30VDC | 0 V ~ 60 V | 2.7 A | 180 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
696 In Stock | 1 : $17.98000 Tube | - | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 60 V | 6 A | 30 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
127 In Stock | 1 : $17.98000 Tube | - | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 200 V | 2 A | 350 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
643 In Stock | 1 : $31.14000 Tube | - | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 1.35VDC | 0 V ~ 60 V | 10 A | 15 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
783 In Stock | 1 : $33.12000 Tube | - | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 1.35VDC | 0 V ~ 200 V | 5 A | 50 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
658 In Stock | 1 : $8.78000 Tube | - | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 1.16VDC | 0 V ~ 100 V | 2.6 A | 170 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
128 In Stock | 1 : $9.94000 Tube | - | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 1.16VDC | 0 V ~ 400 V | 700 mA | 1.6 Ohms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
120 In Stock | 1 : $17.94000 Tube | - | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 100 V | 4 A | 60 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
300 In Stock | 1 : $11.27000 Tube | - | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 4 ~ 30VDC | 0 V ~ 200 V | 900 mA | 1.1 Ohms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
264 In Stock | 1 : $11.58000 Tube | - | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 4 ~ 30VDC | 0 V ~ 100 V | 1.8 A | 340 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
92 In Stock | 1 : $9.38000 Tube | - | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 4 ~ 30VDC | 0 V ~ 100 V | 2.3 A | 170 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
80 In Stock | 1 : $9.39000 Tube | - | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 4 ~ 30VDC | 0 V ~ 400 V | 600 mA | 1.6 Ohms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
6 In Stock | 1 : $11.23000 Tube | - | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 4 ~ 30VDC | 0 V ~ 200 V | 1.1 A | 550 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
0 In Stock Check Lead Time | 1 : $7.74000 Tube | - | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 400 V | 500 mA | 3.2 Ohms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
0 In Stock Check Lead Time | 1 : $8.72000 Box | - | Box | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 1.16VDC | 0 V ~ 200 V | 1.3 A | 550 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
0 In Stock Check Lead Time | 1 : $17.94000 Tube | - | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 600 V | 1 A | 800 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
0 In Stock Check Lead Time | 500 : $7.25592 Tube | - | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 4 ~ 30VDC | 0 V ~ 400 V | 450 mA | 3.2 Ohms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
0 In Stock | 200 : $15.62500 Tube | - | Tube | Obsolete | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 400 V | 1 A | 1.4 Ohms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
0 In Stock | 20 : $19.41250 Box | - | Box | Obsolete | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 60 V | 6 A | 50 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - |