Solid State Relays (SSR)

Results: 62
Manufacturer
IXYS Integrated Circuits DivisionLittelfuse Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Mounting Type
Surface MountThrough Hole
Voltage - Load
0 V ~ 60 V0 V ~ 100 V0 V ~ 250 V0 V ~ 350 V
Load Current
120 mA150 mA170 mA200 mA300 mA1 A
On-State Resistance (Max)
500 mOhms8 Ohms10 Ohms15 Ohms16 Ohms18 Ohms20 Ohms25 Ohms35 Ohms
Termination Style
Gull WingPC Pin
Package / Case
8-DIP (0.300", 7.62mm)8-SMD (0.300", 7.62mm)
Supplier Device Package
8-DIP8-Flatpack8-SMD
Approval Agency
CSA, EN, TUV, ULCSA, EN, ULCSA, TUV, UL
Stocking Options
Environmental Options
Media
Marketplace Product
62Results
Applied FiltersRemove All

Showing
of 62
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
212-8-SMD
LAA108STR
SSR RELAY SPST-NO 300MA 0-100V
Littelfuse Inc.
4,639
In Stock
16,000
Factory
1 : $2.66000
Cut Tape (CT)
1,000 : $1.55130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 100 V
300 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, TUV, UL
-
-
212-8-SMD
LAA108P
SSR RELAY SPST-NO 300MA 0-100V
Littelfuse Inc.
719
In Stock
1 : $2.98000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 100 V
300 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-Flatpack
CSA, TUV, UL
-
-
212-8-SMD
LAA110STR
SSR RELAY SPST-NO 120MA 0-350V
Littelfuse Inc.
1,273
In Stock
19,000
Factory
1 : $3.41000
Cut Tape (CT)
1,000 : $2.45325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, TUV, UL
-
-
XAA170
LAA110
SSR RELAY SPST-NO 120MA 0-350V
Littelfuse Inc.
2,986
In Stock
40,500
Factory
1 : $5.00000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
CSA, EN, TUV, UL
-
-
212-8-SMD
LAA710STR
SSR RELAY SPST-NO 1A 0-60V
Littelfuse Inc.
3,220
In Stock
7,000
Factory
1 : $10.52000
Cut Tape (CT)
1,000 : $6.13619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, UL
-
-
8-DIP
LAA108
SSR RELAY SPST-NO 300MA 0-100V
Littelfuse Inc.
2,129
In Stock
2,600
Factory
1 : $2.95000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 100 V
300 mA
8 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
CSA, TUV, UL
-
-
212-8-SMD
LAA120STR
SSR RELAY SPST-NO 170MA 0-250V
Littelfuse Inc.
864
In Stock
4,000
Factory
1 : $4.64000
Cut Tape (CT)
1,000 : $2.70611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
20 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, UL
-
-
212-8-SMD
LAA110PTR
SSR RELAY SPST-NO 120MA 0-350V
Littelfuse Inc.
1,369
In Stock
3,000
Factory
1 : $4.76000
Cut Tape (CT)
1,000 : $2.77512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-Flatpack
CSA, EN, TUV, UL
-
-
212-8-SMD
LAA110LSTR
SSR RELAY SPST-NO 120MA 0-350V
Littelfuse Inc.
2,358
In Stock
9,000
Factory
1 : $4.88000
Cut Tape (CT)
1,000 : $2.84412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, TUV, UL
-
-
212-8-SMD
LAA110S
SSR RELAY SPST-NO 120MA 0-350V
Littelfuse Inc.
1,017
In Stock
6,300
Factory
1 : $5.00000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, TUV, UL
-
-
212-8-SMD
LAA710S
SSR RELAY SPST-NO 1A 0-60V
Littelfuse Inc.
330
In Stock
7,500
Factory
1 : $10.49000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, UL
-
-
212-8-SMD
LAA108S
SSR RELAY SPST-NO 300MA 0-100V
Littelfuse Inc.
276
In Stock
550
Factory
1 : $2.98000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 100 V
300 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, TUV, UL
-
-
212-8-SMD
LAA125LS
SSR RELAY SPST-NO 150MA 0-350V
Littelfuse Inc.
1,847
In Stock
1 : $3.55000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 350 V
150 mA
18 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, UL
-
-
212-8-SMD
LAA125S
SSR RELAY SPST-NO 170MA 0-350V
Littelfuse Inc.
222
In Stock
1,700
Factory
1 : $4.87000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 350 V
170 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, UL
-
-
212-8-SMD
LAA120S
SSR RELAY SPST-NO 170MA 0-250V
Littelfuse Inc.
1,150
In Stock
550
Factory
1 : $4.94000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
20 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, UL
-
-
212-8-SMD
LAA110PLTR
SSR RELAY SPST-NO 120MA 0-350V
Littelfuse Inc.
477
In Stock
1 : $4.96000
Cut Tape (CT)
1,000 : $3.30708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-Flatpack
CSA, EN, TUV, UL
-
-
212-8-SMD
LAA110P
SSR RELAY SPST-NO 120MA 0-350V
Littelfuse Inc.
138
In Stock
1,500
Factory
1 : $5.07000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-Flatpack
CSA, EN, TUV, UL
-
-
212-8-SMD
LAA127LS
SSR RELAY SPST-NO 170MA 0-250V
Littelfuse Inc.
200
In Stock
1 : $6.70000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
15 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, TUV, UL
-
-
212-8-SMD
LAA100LS
SSR RELAY SPST-NO 120MA 0-350V
Littelfuse Inc.
250
In Stock
650
Factory
250 : $3.57832
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, TUV, UL
-
-
8-DIP
LAA710
SSR RELAY SPST-NO 1A 0-60V
Littelfuse Inc.
35
In Stock
3,500
Factory
1 : $11.05000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
CSA, EN, UL
-
-
XAA170
LAA125
SSR RELAY SPST-NO 170MA 0-350V
Littelfuse Inc.
100
In Stock
350
Factory
1 : $4.87000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 350 V
170 mA
16 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
CSA, EN, UL
-
-
XAA170
LAA127
SSR RELAY SPST-NO 200MA 0-250V
Littelfuse Inc.
79
In Stock
1 : $6.70000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 250 V
200 mA
10 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
CSA, TUV, UL
-
-
XAA170
LAA120
SSR RELAY SPST-NO 170MA 0-250V
Littelfuse Inc.
35
In Stock
1,550
Factory
1 : $4.87000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
20 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
CSA, EN, UL
-
-
212-8-SMD
LAA110PL
SSR RELAY SPST-NO 120MA 0-350V
Littelfuse Inc.
43
In Stock
1 : $5.12000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-Flatpack
CSA, EN, TUV, UL
-
-
212-8-SMD
LAA100P
SSR RELAY SPST-NO 120MA 0-350V
Littelfuse Inc.
38
In Stock
4,650
Factory
1 : $5.31000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-Flatpack
CSA, TUV, UL
-
-
Showing
of 62

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.