Solid State Relays (SSR)

Results: 5
Voltage - Load
0 V ~ 60 V1 V ~ 60 V
Load Current
60 A80 A100 A
On-State Resistance (Max)
5 mOhms8 mOhms10 mOhms
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
Solid State Relays TO61-1487
D06D100
SSR RELAY SPST-NO 100A 0-60V
Sensata-Crydom
61
In Stock
1 : $173.38000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
0 V ~ 60 V
100 A
5 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
Solid State Relays TO61-1487
D06D60
SSR RELAY SPST-NO 60A 0-60V
Sensata-Crydom
24
In Stock
1 : $132.55000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
0 V ~ 60 V
60 A
10 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
Solid State Relays TO61-1487
D06D80
SSR RELAY SPST-NO 80A 0-60V
Sensata-Crydom
24
In Stock
1 : $152.20000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
0 V ~ 60 V
80 A
8 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
D06D100H
D06D100H
SSR RELAY SPST-NO 100A 1-60V
Sensata-Crydom
20
In Stock
1 : $176.12000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 60 V
100 A
5 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
Solid State Relays TO61-1487
D06D100K
SSR RELAY SPST-NO 100A 0-60V
Sensata-Crydom
0
In Stock
Check Lead Time
10 : $170.30000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
0 V ~ 60 V
100 A
5 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
Showing
of 5

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.