Solid State Relays (SSR)

Results: 10
Manufacturer
IXYS Integrated Circuits DivisionLittelfuse Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Mounting Type
Surface MountThrough Hole
Voltage - Load
0 V ~ 250 V0 V ~ 350 V
Load Current
120 mA170 mA
On-State Resistance (Max)
20 Ohms35 Ohms
Termination Style
Gull WingPC Pin
Package / Case
8-DIP (0.300", 7.62mm)8-SMD (0.300", 7.62mm)
Supplier Device Package
8-DIP8-Flatpack8-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
212-8-SMD
LCC110STR
SSR RELAY SPDT 120MA 0-350V
Littelfuse Inc.
4,730
In Stock
2,000
Factory
1 : $4.73000
Cut Tape (CT)
1,000 : $2.75787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
8-SMD (0.300", 7.62mm)
8-SMD
212-8-SMD
LCC110PTR
SSR RELAY SPDT 120MA 0-350V
Littelfuse Inc.
170
In Stock
1 : $4.73000
Cut Tape (CT)
1,000 : $2.75787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
8-SMD (0.300", 7.62mm)
8-Flatpack
8-DIP
LCC110
SSR RELAY SPDT 120MA 0-350V
Littelfuse Inc.
1,149
In Stock
4,600
Factory
1 : $4.90000
Tube
Tube
Active
Through Hole
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
PC Pin
8-DIP (0.300", 7.62mm)
8-DIP
8-DIP
LCC120
SSR RELAY SPDT 170MA 0-250V
Littelfuse Inc.
1,806
In Stock
550
Factory
1 : $6.27000
Tube
Tube
Active
Through Hole
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
20 Ohms
PC Pin
8-DIP (0.300", 7.62mm)
8-DIP
212-8-SMD
LCC110S
SSR RELAY SPDT 120MA 0-350V
Littelfuse Inc.
689
In Stock
1 : $4.93000
Tube
Tube
Active
Surface Mount
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
8-SMD (0.300", 7.62mm)
8-SMD
212-8-SMD
LCC120STR
SSR RELAY SPDT 170MA 0-250V
Littelfuse Inc.
2,398
In Stock
6,000
Factory
1 : $6.03000
Cut Tape (CT)
1,000 : $3.51634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
20 Ohms
Gull Wing
8-SMD (0.300", 7.62mm)
8-SMD
212-8-SMD
LCC120S
SSR RELAY SPDT 170MA 0-250V
Littelfuse Inc.
806
In Stock
1,050
Factory
1 : $6.30000
Tube
Tube
Active
Surface Mount
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
20 Ohms
Gull Wing
8-SMD (0.300", 7.62mm)
8-SMD
212-8-SMD
LCC110P
SSR RELAY SPDT 120MA 0-350V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $4.93000
Tube
Tube
Active
Surface Mount
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
8-SMD (0.300", 7.62mm)
8-Flatpack
0
In Stock
1,000 : $2.24826
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
8-SMD (0.300", 7.62mm)
8-SMD
SSR RELAY SPDT 120MA 0-350V
LCC110R
SSR RELAY SPDT 120MA 0-350V
IXYS Integrated Circuits Division
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
8-SMD (0.300", 7.62mm)
8-SMD
Showing
of 10

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.