Solid State Relays (SSR)

Results: 1,801
Stocking Options
Environmental Options
Media
Exclude
1,801Results
Search Entry

Showing
of 1,801
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
8950700000
8950700000
SSR RELAY SPST-NO 100MA 5-48V
Weidmüller
292
In Stock
420
Factory
1 : $12.31000
Bulk
-
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
5VDC
5 V ~ 48 V
100 mA
-
Screw Terminal
-20°C ~ 60°C
Module
-
CE, cULus
-
-
8950720000
8950720000
SSR RELAY SPST-NO 100MA 5-48V
Weidmüller
358
In Stock
1,010
Factory
1 : $16.68000
Bulk
-
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
5 V ~ 48 V
100 mA
-
Screw Terminal
-20°C ~ 80°C
Module
-
CE, cULus, EAC
-
-
8950920000
8950920000
SSR RELAY SPST-NO 500MA 5-48V
Weidmüller
174
In Stock
170
Factory
1 : $18.25000
Bulk
-
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
5 V ~ 48 V
500 mA
-
Screw Terminal
-20°C ~ 60°C
Module
-
CE, cULus, EAC
-
-
2905293
2905293
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
409
In Stock
860
Factory
1 : $27.77000
Bulk
-
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 33 V
3 A
-
Spring Terminal
-25°C ~ 60°C
-
-
DNV, EAC
-
-
8937920000
8937920000
SSR RELAY 100MA 0-24V
Weidmüller
119
In Stock
1 : $27.94000
Bulk
-
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
5VDC
0 V ~ 24 V
100 mA
-
Screw Terminal
-25°C ~ 50°C
Module
-
cULus
-
-
38.81.7.024.9024
38.81.7.024.9024
SSR RELAY SPST-NO 6A 1.5-33V
Finder Relays, Inc.
230
In Stock
1 : $32.68000
Bulk
-
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
1.5 V ~ 33 V
6 A
-
Screw Terminal
-20°C ~ 55°C
Module
Module
cURus
-
-
2900364
2900364
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
944
In Stock
1 : $33.55000
Bulk
-
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 33 V
3 A
-
Spring Terminal
-25°C ~ 60°C
Module
-
CE, DNV, UKCA
-
-
38.91.7.024.9024
38.91.7.024.9024
SSR RELAY SPST-NO 6A 1.5-33V
Finder Relays, Inc.
117
In Stock
1 : $34.11000
Bulk
-
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
1.5 V ~ 33 V
6 A
-
Spring Terminal
-20°C ~ 55°C
Module
Module
cURus
-
-
2966634
2966634
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
357
In Stock
1,410
Factory
1 : $34.43000
Bulk
-
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 33 V
3 A
-
Screw Terminal
-20°C ~ 60°C
Module
-
EN, IEC
-
-
RV8S
RV8S-L-D24-D24
SSR RELAY SPST-NO 3.5A 0-24V
IDEC
289
In Stock
1 : $42.36000
Bulk
-
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
19.6 ~ 30VDC
0 V ~ 24 V
3.5 A
-
Screw Terminal
-20°C ~ 60°C
Module
-
CE, cULus
-
-
DR SERIES
DR24D03
SSR RELAY SPST-NO 3A 24-280V
Sensata-Crydom
112
In Stock
1 : $45.48000
Bulk
-
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 32VDC
24 V ~ 280 V
3 A
-
Screw Terminal
-20°C ~ 40°C
Module
-
CE, cULus
-
-
PLC-OSC Series
2980144
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
242
In Stock
490
Factory
1 : $47.13000
Bulk
-
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
5VDC
3 V ~ 33 V
3 A
-
Screw Terminal
-20°C ~ 60°C
Module
-
EN, IEC
-
-
2900375
2900375
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
117
In Stock
1 : $47.13000
Bulk
-
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
5VDC
3 V ~ 33 V
3 A
-
Spring Terminal
-25°C ~ 60°C
Module
-
CE, DNV, UKCA
-
-
859-796
859-796
SSR RELAY SPST-NO 100MA 3-30V
WAGO Corporation
34
In Stock
1 : $52.14000
Box
Tariff may apply if shipping to the United States
Box
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 30 V
100 mA
-
Spring Terminal
-40°C ~ 70°C
Module
-
EAC, UL
-
-
859-795
859-795
SSR RELAY SPST-NO 100MA 3-30V
WAGO Corporation
32
In Stock
1 : $52.14000
Bulk
-
-
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
5VDC
3 V ~ 30 V
100 mA
-
Spring Terminal
-40°C ~ 70°C
Module
-
CCC, CE, EAC, UKEx, UL
-
-
G3PE-215B-DC12-24
G3PE-215B-DC12-24
SSR RELAY SPST-NO 15A 100-240V
Omron Automation and Safety
585
In Stock
599
Factory
1 : $53.08000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
12 ~ 24VDC
100 V ~ 240 V
15 A
-
Screw Terminal
-30°C ~ 100°C
SSR with Integrated Heat Sink
-
CE, CSA, TUV, UR
-
-
ASR-SV240A10ZY-L
ASR-SV240D10RW-L
SSR RELAY SPST-NO 10A 24-280V
Altran Magnetics, LLC
27
In Stock
1 : $57.64000
Box
Tariff may apply if shipping to the United States
Box
Active
DIN Rail
SPST-NO (1 Form A)
AC
4 ~ 32VDC
24 V ~ 280 V
10 A
-
Screw Terminal
-30°C ~ 80°C
Module
-
CE, cURus
-
-
5603260
5603260
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
83
In Stock
1 : $58.87000
Bulk
-
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 33 V
3 A
-
Screw Terminal
-20°C ~ 60°C
Module
-
EN, IEC
-
-
DR24x06
DR24D06
SSR RELAY SPST-NO 6A 24-280V
Sensata-Crydom
130
In Stock
1 : $62.18000
Bulk
-
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 32VDC
24 V ~ 280 V
6 A
-
Screw Terminal
-20°C ~ 40°C
Module
-
CE, cULus
-
-
DRA-CN024D24
DRA-CN024D24
SSR RELAY SPST-NO 3.5A 0-24V
Sensata-Crydom
71
In Stock
1 : $62.28000
Bulk
-
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
15 ~ 30VDC
0 V ~ 24 V
3.5 A
-
Screw Terminal
-25°C ~ 60°C
Module
-
CE, cURus, UR
-
-
DR48 Series
DR48D06
SSR RELAY SPST-NO 6A 48-600V
Sensata-Crydom
38
In Stock
1 : $66.37000
Bulk
-
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 32VDC
48 V ~ 600 V
6 A
-
Screw Terminal
-20°C ~ 40°C
Module
-
CE, cULus
-
-
DR2224D20UR
DR2224D30UR
SSR RELAY SPST-NO 30A 24-280V
Sensata-Crydom
30
In Stock
1 : $67.12000
Box
-
Box
Active
DIN Rail
SPST-NO (1 Form A)
AC
3 ~ 32VDC
24 V ~ 280 V
30 A
-
Screw Terminal
-40°C ~ 80°C
SSR with Integrated Heat Sink
-
CE, cURus, EMC, IEC
-
-
857-724
857-724
SSR RELAY SPST-NO 3A 0-30V
WAGO Corporation
102
In Stock
1 : $68.95000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
0 V ~ 30 V
3 A
-
Spring Terminal
-20°C ~ 70°C
Module
-
ATEX, BV, CCC, DNV, EAC, IECEx, PRS, UL
-
-
DR06D06
DR06D06
SSR RELAY SPST-NO 6A 1-60V
Sensata-Crydom
57
In Stock
1 : $71.75000
Bulk
-
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
4 ~ 32VDC
1 V ~ 60 V
6 A
100 mOhms
Screw Terminal
-20°C ~ 40°C
Module
-
CE, cULus
-
-
CKR24-ACZ-SERIES
CKRD2420
SSR RELAY SPST-NO 20A 24-280V
Sensata-Crydom
46
In Stock
1 : $89.90000
Bulk
-
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 32VDC
24 V ~ 280 V
20 A
-
Screw Terminal
-40°C ~ 80°C
SSR with Integrated Heat Sink
-
CE, CSA, TUV, UR
-
-
Showing
of 1,801

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.