Solid State Relays (SSR)

Results: 2
Manufacturer
Littelfuse Inc.Panasonic Electric Works
Series
CPC, OptoMOS®PhotoMOS™ AQY
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input
1.16VDC1.2VDC
Load Current
100 mA2 A
On-State Resistance (Max)
180 mOhms16 Ohms
Package / Case
4-SMD (0.300", 7.62mm)4-SOP (0.150", 3.81mm)
Supplier Device Package
4-SMD4-SOP
Approval Agency
BSI, cURusCSA, EN, UL
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
4-SOP
CPC1017NTR
SSR RELAY SPST-NO 100MA 0-60V
Littelfuse Inc.
27,680
In Stock
5,694,000
Factory
1 : $0.95000
Cut Tape (CT)
2,000 : $0.55288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
4-SOP Pkg
AQY272AX
SSR RELAY SPST-NO 2A 0-60V
Panasonic Electric Works
4,560
In Stock
1 : $9.96000
Cut Tape (CT)
1,000 : $5.81154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.16VDC
0 V ~ 60 V
2 A
180 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
Showing
of 2

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.