Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock 55 Factory | 1 : $40.82000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Proportional Control | 120VAC | 6 A | Quick Connect - 0.250" (6.3mm) | -20°C ~ 60°C | Module | - | UR | - | - | |||
1 In Stock | 1 : $55.66000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Proportional Control | 230VAC | 10 A | Quick Connect - 0.250" (6.3mm) | -20°C ~ 60°C | Module | - | UR | - | - |