Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Relay Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,930 In Stock | 1 : $27.35000 Bulk | - | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 3 A | - | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
274 In Stock | 1 : $51.20000 Bulk | - | Bulk | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 3 ~ 10VDC | 0 V ~ 60 V | 10 A | 18 mOhms | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - |