Solid State Relays (SSR)

Results: 2
Manufacturer
Broadcom LimitedPanasonic Electric Works
Series
ASSRPhotoMOS™ AQY
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input
1.16VDC1.3VDC
Voltage - Load
0 V ~ 60 V0 V ~ 400 V
Load Current
100 mA2 A
On-State Resistance (Max)
180 mOhms35 Ohms
Package / Case
4-SMD (0.300", 7.62mm)4-SOP (0.173", 4.40mm)
Supplier Device Package
4-SMD4-SOP (2.54mm)
Approval Agency
BSI, cURusCSA, UL
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
4-SOP Pkg
AQY272A
SSR RELAY SPST-NO 2A 0-60V
Panasonic Electric Works
1,239
In Stock
1 : $9.45000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.16VDC
0 V ~ 60 V
2 A
180 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
4-SOP
ASSR-4118-503E
SSR RELAY SPST-NO 100MA 0-400V
Broadcom Limited
5,418
In Stock
1 : $2.74000
Cut Tape (CT)
1,500 : $1.78575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP (2.54mm)
CSA, UL
-
-
Showing
of 2

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.