Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
659 In Stock | 1 : $1.80000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 200 mA | 5 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | Automotive | AEC-Q101 | ||
951 In Stock | 1 : $2.89000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | - | 0 V ~ 80 V | 1.25 A | - | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | Automotive | AEC-Q101 |