Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Connector Type
Number of Positions
Mounting Type
Termination
Pitch
Fastening Type
Features
Housing Color
Wire Gauge
Contact Material
Contact Finish
Housing Material
Operating Temperature
2038638103
2038638103
LITE-TRAP CONTACT TERMINAL
Molex
629,604
In Stock
1 : $0.33000
Cut Tape (CT)
3,450 : $0.14280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard to Cable/WireReceptacle, Poke-In Wire1Surface Mount, Right AngleSolder---Natural18-24 AWGCopper AlloyTin--60°C ~ 130°C
2023940110
2023940110
VERTICAL LITE TRAP CONN. HEADER
Molex
36,720
In Stock
1 : $0.71000
Cut Tape (CT)
1,200 : $0.36487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard to Cable/WireReceptacle, Poke-In Wire1Surface MountSolder---Natural18 AWGPhosphor BronzeTinLiquid Crystal Polymer (LCP)-40°C ~ 130°C
1042660110
1042660110
BOTTOM ENTRY LITE-TRAP CONN. 1CK
Molex
1,254
In Stock
1 : $0.79000
Cut Tape (CT)
900 : $0.52101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteBoard to Cable/WireReceptacle, Poke-In Wire1Board Cutout, Surface Mount, Right Angle, Bottom EntrySolder---Natural18-24 AWGCopper AlloyTinLiquid Crystal Polymer (LCP), Glass Filled, Halogen Free-60°C ~ 130°C
1042660210
1042660210
BOTTOM ENTRY LITE-TRAP CONN. 2CK
Molex
2
In Stock
1 : $0.73000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteBoard to Cable/WireReceptacle, Poke-In Wire2Board Cutout, Surface Mount, Right Angle, Bottom EntrySolder0.157" (4.00mm)--Natural18-24 AWGCopper AlloyTinLiquid Crystal Polymer (LCP), Halogen Free-60°C ~ 130°C
1041880110
1041880110
CONN SSL RECEPTACLE 1POS SOLDER
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteBoard to Cable/WireReceptacle, Poke-In Wire1Surface Mount, Right AngleSolder---Natural18-24 AWGCopper AlloyTinLiquid Crystal Polymer (LCP), Halogen Free-40°C ~ 130°C
1041880210
1041880210
CONN SSL RCPT 2POS 4MM SOLDER
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteBoard to Cable/WireReceptacle, Poke-In Wire2Surface Mount, Right AngleSolder0.157" (4.00mm)--Natural18-24 AWGCopper AlloyTinLiquid Crystal Polymer (LCP), Halogen Free-40°C ~ 130°C
Showing
1 - 6
of 6

Solid State Lighting Connector Assemblies


Products in the solid-state lighting connector family are interconnect products designed and marketed with particular focus on the needs of LED-based illumination applications. In general, this implies a focus on low product and assembly costs, predominantly for wire-to-board applications with relatively low mating cycle life expectancies and current capacities of a few amperes or less.