Solid State Lighting Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Style
Connector Type
Number of Positions
Mounting Type
Termination
Pitch
Fastening Type
Features
Housing Color
Wire Gauge
Contact Material
Contact Finish
Housing Material
Operating Temperature
109159004101116
109159004101916
CONN SSL PLUG 4POS 3MM SOLDER
KYOCERA AVX
3,810
In Stock
1 : $0.98000
Cut Tape (CT)
1,400 : $0.59675
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Board to Board
Plug
4
Surface Mount, Right Angle
Solder
0.118" (3.00mm)
-
Solder Retention
White
-
Copper Alloy
Gold
Polyamide (PA46), Nylon 4/6
-40°C ~ 125°C
2,812
In Stock
1 : $1.35000
Cut Tape (CT)
1,400 : $0.82274
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board to Board or Cable
Socket
4
Surface Mount, Right Angle
Solder
0.118" (3.00mm)
-
-
White
-
Copper Alloy
Gold
Polyamide (PA46), Nylon 4/6
-40°C ~ 125°C
Showing
of 2

Solid State Lighting Connector Assemblies


Products in the solid-state lighting connector family are interconnect products designed and marketed with particular focus on the needs of LED-based illumination applications. In general, this implies a focus on low product and assembly costs, predominantly for wire-to-board applications with relatively low mating cycle life expectancies and current capacities of a few amperes or less.