Contacts

Results: 5
Manufacturer
Amphenol ICC (FCI)KYOCERA AVX
Series
9176Griplet™Stript™ 70-9296
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Contact, IDCContact, Poke-In Wire
Number of Positions
13
Mounting Type
Surface MountSurface Mount, Bottom EntrySurface Mount, Right AngleThrough Hole
Pitch
0.157" (4.00mm)-
Wire Gauge
18 AWG18-24 AWG18-26 AWG20-30 AWG
Features
-Cap (Cover)
Contact Material
Copper AlloyPhosphor Bronze
Housing Color
-BlackWhite
Housing Material
-Polyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Connector Type
Number of Positions
Mounting Type
Termination
Pitch
Wire Gauge
Features
Contact Finish
Contact Material
Fastening Type
Housing Color
Housing Material
Operating Temperature
709296001003006
709296001003006
CONN SSL POKE-IN CONT 18-26AWG
KYOCERA AVX
185,426
In Stock
1 : $0.40000
Cut Tape (CT)
2,500 : $0.16349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board to Cable/Wire
Contact, Poke-In Wire
1
Surface Mount, Right Angle
Solder
-
18-26 AWG
-
Tin
Phosphor Bronze
-
-
-
-40°C ~ 125°C
709296001103006
709296001103006
CONN SSL POKE-IN CONT 18-24AWG
KYOCERA AVX
5,089
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.16913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board to Cable/Wire
Contact, Poke-In Wire
1
Surface Mount, Bottom Entry
Solder
-
18-24 AWG
-
Tin
Phosphor Bronze
-
-
-
-40°C ~ 125°C
11,406
In Stock
1 : $0.60000
Cut Tape (CT)
1,900 : $0.24662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board to Cable/Wire
Contact, IDC
1
Surface Mount
Solder
-
20-30 AWG
-
Tin
Copper Alloy
-
-
-
-40°C ~ 125°C
009176003011006
009176003001006
CONN SSL IDC CONTACT 18AWG SLDR
KYOCERA AVX
4,780
In Stock
1 : $1.47000
Cut Tape (CT)
1,000 : $0.67288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board to Cable/Wire
Contact, IDC
3
Surface Mount
Solder
0.157" (4.00mm)
18 AWG
Cap (Cover)
Tin
Phosphor Bronze
-
Black
Polyamide (PA46), Nylon 4/6
-40°C ~ 125°C
9176 Series Through Hole
009176001600996
CONN SSL IDC CONTACT 18AWG SLDR
KYOCERA AVX
1,830
In Stock
1 : $0.61000
Cut Tape (CT)
500 : $0.29630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Board to Cable/Wire
Contact, IDC
1
Through Hole
Solder
-
18 AWG
Cap (Cover)
Tin
Phosphor Bronze
-
White
Polyamide (PA), Nylon, Glass Filled
-40°C ~ 125°C
Showing
of 5

Contacts


Products in the solid state lighting connector contact family are interconnect products designed for use in LED-based illumination applications, which are characterized by a need for wire-to-board and board-to-board interconnects having low product and assembly costs, low mating cycle lives, and current carrying capacities of a few amperes or less. The convention of a "contact" referencing a wire-applied component that is subsequently inserted into a "housing" has not been well maintained in this context, resulting in similar products also being catalogued as solid state lighting connectors.