Solid State Drives (SSDs), Hard Disk Drives (HDDs)

Results: 6
Type
SASSATA III
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Size
Memory Type
Form Factor
Speed - Read
Speed - Write
Voltage - Supply
Type
Current - Max
Operating Temperature
Weight
Size / Dimension
51
In Stock
1 : $531.77000
Bulk
Bulk
Active18TBMagnetic Disk (HDD)3.5"--5V, 12VSATA III-5°C ~ 55°C-147.00mm x 101.85mm x 26.10mm
28
In Stock
1 : $545.40000
Bulk
Bulk
Active18TBMagnetic Disk (HDD)3.5"--5V, 12VSAS-5°C ~ 55°C-147.00mm x 101.85mm x 26.10mm
18
In Stock
1 : $531.77000
Bulk
Bulk
Active18TBMagnetic Disk (HDD)3.5"--5V, 12VSATA III-5°C ~ 55°C-147.00mm x 101.85mm x 26.10mm
3
In Stock
1 : $545.40000
Bulk
Bulk
Active18TBMagnetic Disk (HDD)3.5"--5V, 12VSAS-5°C ~ 55°C-147.00mm x 101.85mm x 26.10mm
0
In Stock
Check Lead Time
20 : $537.32000
Bulk
Bulk
Active18TBMagnetic Disk (HDD)3.5"--5V, 12VSATA III-5°C ~ 55°C-147.00mm x 101.85mm x 26.10mm
0
In Stock
Check Lead Time
20 : $537.32000
Bulk
Bulk
Active18TBMagnetic Disk (HDD)3.5"--5V, 12VSATA III-5°C ~ 55°C-147.00mm x 101.85mm x 26.10mm
Showing
of 6

Solid State Drives (SSDs), Hard Disk Drives (HDDs)


Products in this family provide non-volatile bulk data storage for use in embedded, industrial, and consumer applications and include products based both on solid-state semiconductor technology as well as the more traditional magnetic disk. Devices in form factors common to desktop and laptop computers are available as well as devices in chip or module form, with a variety of interfaces including ATA, SATA, PATA, and NVMe.