Solid State Drives (SSDs), Hard Disk Drives (HDDs)

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Size
Memory Type
Form Factor
Speed - Read
Speed - Write
Voltage - Supply
Type
Current - Max
Operating Temperature
Weight
Size / Dimension
OMSP0S3128Q-00
OMSP0S3128Q-00
SSD 128GB MSATA MSATA 3.3V
Kingston Technology
15
In Stock
1 : $42.80000
Box
-
Box
Active
128GB
Solid State Drive (SSD) FLASH
mSATA
550MB/s
370MB/s
3.3V
mSATA
-
0°C ~ 70°C
-
50.80mm x 29.85mm x 4.85mm
OMSP0S3512Q-00
OMSP0S3512Q-00
SSD 512GB MSATA MSATA 3.3V
Kingston Technology
21
In Stock
1 : $80.14000
Box
-
Box
Active
512GB
Solid State Drive (SSD) FLASH
mSATA
550MB/s
510MB/s
3.3V
mSATA
-
0°C ~ 70°C
-
50.80mm x 29.85mm x 4.85mm
OM3PDP3512B-A01
OM3PDP3512B-A01
SSD 512GB M.2 TLC NVME 3.3V
Kingston Technology
0
In Stock
1 : $84.46000
Box
-
Box
Obsolete
512GB
Solid State Drive (SSD) FLASH - NAND (TLC)
M.2 Module
2.4GB/s
1.1GB/s
3.3V
NVMe
-
0°C ~ 70°C
-
30.00mm x 22.00mm x 2.38mm
OM3PDP3128B-A01
OM3PDP3128B-A01
SSD 128GB M.2 TLC NVME 3.3V
Kingston
0
Marketplace
Obsolete
-
Box
Obsolete
128GB
Solid State Drive (SSD) FLASH - NAND (TLC)
M.2 Module
2.2GB/s
530MB/s
3.3V
NVMe
-
0°C ~ 70°C
-
30.00mm x 22.00mm x 2.38mm
Showing
of 4

Solid State Drives (SSDs), Hard Disk Drives (HDDs)


Products in this family provide non-volatile bulk data storage for use in embedded, industrial, and consumer applications and include products based both on solid-state semiconductor technology as well as the more traditional magnetic disk. Devices in form factors common to desktop and laptop computers are available as well as devices in chip or module form, with a variety of interfaces including ATA, SATA, PATA, and NVMe.