Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Duty Cycle
Voltage - Rated
Stroke Length
Power (Watts)
DC Resistance (DCR)
Bushing Thread
Mounting Type
Termination Style
Size / Dimension
Diameter - Shaft
Shaft Detail
46
In Stock
1 : $231.01000
Bulk
Bulk
ActiveElectromechanicalClosed Frame (Rotary)Continuous24.9VDC-21 W29.5Ohm-Chassis MountWire Leads1.937" Dia x 1.265" L (49.20mm x 32.13mm)0.249" (6.33mm)Round
DC SOLENOID, CLOSE FRAME, ROTARY
DSRS-0640-13-45D
DC SOLENOID, CLOSE FRAME, ROTARY
Delta Electronics
73
In Stock
1 : $74.00000
Bulk
-
Bulk
ActiveElectromechanical-Pulse13VDC-14 W12Ohm-Chassis MountWire Leads1.551" Dia x 0.964" L (39.40mm x 24.50mm)0.219" (5.57mm)Round
DC SOLENOID, CLOSE FRAME, ROTARY
DSRS-0640-26-45D
DC SOLENOID, CLOSE FRAME, ROTARY
Delta Electronics
78
In Stock
1 : $74.00000
Bulk
-
Bulk
ActiveElectromechanical-Pulse26VDC-178 W3.8Ohm-Chassis MountWire Leads1.551" Dia x 0.964" L (39.40mm x 24.50mm)0.219" (5.57mm)Round
3
In Stock
1 : $193.06000
Bulk
Bulk
ActiveElectromechanicalClosed Frame (Rotary)Continuous12.9VDC-13 W12.9Ohm-Chassis MountWire Leads1.375" Dia x 0.890" L (34.93mm x 22.61mm)0.186" (4.73mm)Round
4
In Stock
1 : $303.00000
Bulk
Bulk
ActiveElectromechanicalClosed Frame (Rotary)Continuous14.5VDC-14.5 W14.4Ohm-Chassis MountWire Leads1.625" Dia x 1.055" L (41.28mm x 26.80mm)0.236" (6.00mm)Round
Showing
of 5

Solenoids


Solenoids and Actuators are electromechanical devices that contain a cylindrical metal core that moves in and out of the device based upon the direction of the electrical current flowing through the part's coil windings. Specification options range from voltage rating, stroke length, force direction, overall size, and the technology driving the mechanical motion, from basic electromechanical action to shape memory alloys