Solderless Breadboards

Results: 6
Manufacturer
Adafruit Industries LLCBud IndustriesDFRobotDigilent, Inc.Twin Industries
Series
-BG, Board-Ganizer
Packaging
BoxBulk
Type
Assembly (On Frame)Terminal Strip (No Frame)
Number of Terminal Strips
13
Number of Distribution Buses
25
Number of Tie Points (Total)
4008302390
Number of 5-Tie Point Terminals
60126378
Number of Binding Posts
34
Size / Dimension
2.20" ~ 7.00" (55.9mm ~ 177.8mm)3.20" L x 2.00" W (81.3mm x 50.8mm)3.20" x 2.08" (81.3mm x 52.8mm)6.50" x 2.14" (165.1mm x 54.4mm)6.50" x 2.15" (165.1mm x 54.5mm)9.06" x 6.89" (230.0mm x 175.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Terminal Strips
Number of Distribution Buses
Number of Tie Points (Total)
Number of 5-Tie Point Terminals
Number of Binding Posts
Size / Dimension
FIT0096
FIT0096
BREADBRD TERM STRIP 3.20X2.00"
DFRobot
438
In Stock
1 : $2.90000
Bulk
-
Bulk
ActiveTerminal Strip (No Frame)1240060-3.20" L x 2.00" W (81.3mm x 50.8mm)
BREADBOARD SOLDERLESS 300TIE
BB-32621
BREADBOARD TERM STRIP 3.20X2.08"
Bud Industries
2,795
In Stock
4,488
Factory
1 : $4.80000
Bulk
Bulk
ActiveTerminal Strip (No Frame)--400--3.20" x 2.08" (81.3mm x 52.8mm)
BG, Board-Ganizer Series
BB-32656
BREADBOARD TERM STRIP 6.50X2.15"
Bud Industries
463
In Stock
886
Factory
1 : $8.10000
Bulk
Bulk
ActiveTerminal Strip (No Frame)12830126-6.50" x 2.15" (165.1mm x 54.5mm)
TW-E41-102B
TW-E41-102B
BREADBOARD ASSEM 6.5X2.14" 70PC
Twin Industries
381
In Stock
1 : $15.99000
Bulk
-
Bulk
ActiveAssembly (On Frame)1283012636.50" x 2.14" (165.1mm x 54.4mm)
340-002-1_View 1
340-002-1
BREADBOARD KIT SOLDERLESS LARGE
Digilent, Inc.
192
In Stock
1 : $49.00000
Box
-
Box
ActiveAssembly (On Frame)35239037849.06" x 6.89" (230.0mm x 175.0mm)
239
239
BREADBRD TERM STRIP 2.20"-7.00"
Adafruit Industries LLC
0
In Stock
Check Lead Time
1 : $5.95000
Bulk
-
Bulk
ActiveTerminal Strip (No Frame)12830126-2.20" ~ 7.00" (55.9mm ~ 177.8mm)
Showing
of 6

Solderless Breadboards


Solderless breadboard products provide a convenient means of interconnecting electronic components in hobby, educational, or development contexts, without the need for soldering or similar fixation processes. Composed of U-shaped metallic contacts positioned beneath a grid of holes in an electrically insulating housing, component leads, and wire segments inserted through the holes in the insulator are electrically connected and retained under spring tension by the contacts beneath. Though easily reconfigurable and thus ideal for experimentation, they do not provide mechanically robust interconnections, and introduce significant parasitic circuit elements which make them ill-suited for high-speed circuits.