Results: 0
Manufacturer
Adafruit Industries LLCAmerican Beauty ToolsAmerican Hakko Products, Inc.Apex Tool GroupAven ToolsChemtronicsDescoDIGIKEY STANDARDDremelEDSYN INCORPORATEDGC ElectronicsJBC TOOLS USA INC
Series
-*102142400462472500600700724742
Packaging
BagBoxBulkCaseRetail PackageTape & Box (TB)Tube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Tip Type
-Blow TorchCuttingDesolderingReworkRework (Hot Air)Rework (Hot Air), SMDRework, SMDSmoothingSolderingSoldering, HeaterTweezer
Tip Shape
-AngleAngled 30°Angled 45°Angled Needle, TaperedAngled, FlatAssortedBentBent 30°Bent 40°Bent, Sharp 30°Bevel
Height
0.004" (0.10mm)0.006" (0.15mm)0.008" (0.20mm)0.010" (0.25mm)0.012" (0.30mm)0.015" (0.38mm)0.016" (0.40mm)0.016" (0.41mm)0.018" (0.45mm)0.019" (0.48mm)0.020" (0.50mm)0.020" (0.51mm)
Width
0.004" (0.10mm)0.005" (0.13mm)0.006" (0.15mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.29mm)0.012" (0.30mm)0.012" (0.31mm)0.016" (0.40mm)0.016" (0.41mm)0.018" (0.45mm)
Length
0.019" (5.84mm)0.039" (1.00mm)0.050" (1.27mm)0.051" (1.30mm)0.059" (1.50mm)0.071" (1.80mm)0.094" (2.40mm)0.098" (2.50mm)0.118" (3.00mm)0.150" (3.80mm)0.157" (4.00mm)0.177" (4.50mm)
Diameter
0.002" (0.04mm) ID, 0.003" (0.08mm) OD0.002" (0.04mm) ID, 0.004" (0.10mm) OD0.004" (0.10mm)0.004" (0.10mm) OD0.005" (0.13mm) OD0.006" (0.15mm)0.008" (0.20mm)0.008" (0.20mm) OD0.010" (0.25mm)0.010" (0.25mm) OD0.010" (0.26mm) ID0.012" (0.30mm)
Tip Chip Size
-BGABQFPChipPLCC-100PLCC-18PLCC-20PLCC-28PLCC-32PLCC-44PLCC-52PLCC-68
Temperature Range
122°F ~ 1022°F (50°C ~ 550°C)122°F ~ 1112°F (50°C ~ 600°C)320°F ~ 900°F (160°C ~ 480°C)392°F ~ 788°F (200°C ~ 420°C)392°F ~ 842°F (200°C ~ 450°C)392°F ~ 932°F (200°C ~ 500°C)482°F ~ 932°F (250°C ~ 500°C)507°F ~ 958°F (250°C ~ 500°C)576°F (302°C)590°F (310°C)600°F (316°C)617°F ~ 676°F (325°C ~ 358°C)
For Use With/Related Products
0.5" Spacing Solder Guns203, 203H, 204, 204H394455456485503, 915503, B, EB6508, 905, 910508, EB4557583
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.