Soldering, Desoldering, Rework Tips, Nozzles

Results: 2
Tip Shape
ConicalConical, Bent
Length
0.217" (5.50mm)0.236" (6.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tip Type
Tip Shape
Height
Width
Length
Diameter
Tip Chip Size
Temperature Range
For Use With/Related Products
C210002
C210002
TIP CONICAL BENT 0.2
JBC TOOLS USA INC
100
Marketplace
1 : $44.00000
Box
Box
ActiveSolderingConical, Bent--0.217" (5.50mm)0.008" (0.20mm)--T210
C210009
C210009
CARTRIDGE CONICAL 0.2
JBC TOOLS USA INC
97
Marketplace
1 : $44.00000
Box
Box
ActiveSolderingConical--0.236" (6.00mm)0.008" (0.20mm)--T210
Showing
of 2

Soldering, Desoldering, Rework Tips, Nozzles


Soldering, Desoldering, Rework Tips, and Nozzles are a variety of ends of differing shapes and sizes for use in specific situations with soldering and desoldering equipment. The tip types are blow torch, cutting, desoldering, rework, smoothing, soldering, and tweezer with different heights ( 0.006” (0.15mm) to 4.900” (124.46mm)), widths (0.004” (0.10mm) to 6.299” (160.00mm)), and lengths (assorted and 0.039” (1.00mm) to 8.307” (211.00mm)).