Soldering, Desoldering, Rework Stations

Results: 4
Series
9378 ProAoyue®Aoyue® 469
Type
Rework (Hot Air)Rework (Hot Air), SolderingSoldering
Wattage
60W500W
Voltage - Input
110V220V220VAC
Plug Type
-Included, Not Specified
Voltage - Output
24V-
Number of Channels
12
Control/Display Type
AnalogDigital
Includes
-Cord, Iron, Manual, Stand, TipHot Air Gun Holder, Power Cord, Vacuum Suction PenHot Air Nozzle, Sponge, Power Cord
Base Unit
852A++888-
Supplied Iron, Tweezer, Handle
-B028Included, Not Specified
Supplied Tips/Nozzles
1124, 1130, 1196, 1197, G001-Included, Not Specified
Temperature Range
212°F ~ 896°F (100°C ~ 480°C)392°F ~ 896°F (200°C ~ 480°C)572°F ~ 896°F (300°C ~ 480°C)-
Features
-Auto Off, ESD SafeSwitchable Heating Zone
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Wattage
Voltage - Input
Plug Type
Voltage - Output
Number of Channels
Control/Display Type
Includes
Base Unit
Supplied Iron, Tweezer, Handle
Supplied Tips/Nozzles
Workstand
Temperature Range
Features
AO888A
AO888A
888A 2 IN 1 DIGITAL HOT AIR REWO
SRA Soldering Products
66
In Stock
1 : $109.99000
Box
Box
Active
Rework (Hot Air), Soldering
500W
110V
Included, Not Specified
24V
2
Digital
Hot Air Nozzle, Sponge, Power Cord
888
Included, Not Specified
Included, Not Specified
-
212°F ~ 896°F (100°C ~ 480°C)
Switchable Heating Zone
AO852A++220V
AO852A++220V
852A ++ SMD DIGITAL HOT AIR REWO
SRA Soldering Products
17
In Stock
1 : $149.99000
Box
Box
Active
Rework (Hot Air)
500W
220V
Included, Not Specified
-
1
Digital
Hot Air Gun Holder, Power Cord, Vacuum Suction Pen
852A++
-
1124, 1130, 1196, 1197, G001
-
-
-
AO469KIT
AO469KIT
AOYUE 469 KIT W/ ACC
SRA Soldering Products
19
In Stock
1 : $49.80000
Box
Box
Active
Soldering
60W
110V
-
-
1
Analog
-
-
-
-
-
572°F ~ 896°F (300°C ~ 480°C)
-
AO9378-220-MICRO
AO9378-220-MICRO
PRO SOLDERING STATION W/ MICRO
SRA Soldering Products
1
In Stock
1 : $179.99000
Box
Box
Active
Soldering
60W
220VAC
-
24V
1
Digital
Cord, Iron, Manual, Stand, Tip
-
B028
-
-
392°F ~ 896°F (200°C ~ 480°C)
Auto Off, ESD Safe
Showing
of 4

Soldering, Desoldering, Rework Stations


Products in this family are used for manual electronics assembly and rework processes, and incorporate the temperature measurement and control functions necessary for such processes, along with any airflow or vacuum generation applicable to a given tool system's purpose. Included products vary in their scope, from complete, self-contained tools to base units requiring additional separately-sold components for use, to products in kit form which include multiple tool system components and accessories that are also available as separate items.