Results: 0
Manufacturer
Adafruit Industries LLCAmerican Beauty ToolsAmerican Hakko Products, Inc.Apex Tool GroupAven ToolsChemtronicsChip Quik Inc.DIGIKEY STANDARDEDSYN INCORPORATEDGedore Tools, Inc.Greenlee CommunicationsHarimatec Inc.
Series
-*400-NF400-NSAoyue®Chem-Wik®CHIPQUIK®One Step, LF™One Step, OS™Pro WickQuick Braid™Sea Braid™
Packaging
BagBoxBulkRetail PackageSpool
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Product Type
-Braid/WickPump With Tip
Type
-Lead FreeNo CleanNo Clean, Lead FreeNo Clean, Rosin, Mildly Activated (RMA)No Clean, Rosin, Mildly Activated (RMA), Lead FreeNo Clean, Rosin, Non Activated (R), Lead FreePump With TipRosin, Mildly Activated (RMA)Rosin, Mildly Activated (RMA), Lead FreeRosin, Mildly Activated (RMA), No Clean, Lead FreeRosin, Non Activated (R)Rosin, Non Activated (R), Lead FreeRosin, Non Activated (R), Rosin, Activated (RA)
ESD Protection
-ESD SafeStatic Dissipative (SD)
Color
-BlackBlueBrownGoldGrayGreenPurpleRedSilverWhiteYellow
Width
0.025" (0.63mm)0.030" (0.76mm)0.035" (0.90mm)0.040" (1.02mm)0.050" (1.27mm)0.055" (1.40mm)0.059" (1.50mm)0.060" (1.52mm)0.074" (1.88mm)0.075" (1.90mm)0.075" (1.91mm)0.080" (2.03mm)
Length
4.9' (1.5m)5' (1.524m)6" (152.4mm)7.48" (190.00mm)7.5" (190.50mm)7.68" (195.00mm)7.9" (200.66mm)8.0" (203.2mm)8.100" (205.74mm)8.5" (215.9mm)8.50" (216.00mm)9.016" (229.00mm)
Shelf Life
24 Months60 Months-
Shelf Life Start
-Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)72°F ~ 81°F (22°C ~ 27°C)-
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.