Solder
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Composition | Diameter | Melting Point | Flux Type | Wire Gauge | Process | Form | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93 In Stock | 1 : $62.56000 Spool | Spool | Active | Wire Solder | Sn63Pb37 (63/37) | 0.040" (1.02mm) | 361°F (183°C) | No-Clean | 18 AWG, 19 SWG | Leaded | Spool, 1 lb (454 g) | 36 Months | Date of Manufacture | 50°F ~ 104°F (10°C ~ 40°C) | |||
0 In Stock Check Lead Time | 100 : $39.97380 Bulk | Bulk | Active | Wire Solder | Sn63Pb37 (63/37) | 0.040" (1.02mm) | 361°F (183°C) | No-Clean | 18 AWG, 19 SWG | Leaded | Spool, 1 lb (454 g) | - | - | 50°F ~ 104°F (10°C ~ 40°C) | |||
0 In Stock Check Lead Time | 100 : $42.68870 Bulk | Bulk | Active | Wire Solder | Sn63Pb37 (63/37) | 0.040" (1.02mm) | 361°F (183°C) | No-Clean | 18 AWG, 19 SWG | Leaded | Spool, 1 lb (454 g) | - | - | 50°F ~ 104°F (10°C ~ 40°C) | |||
0 In Stock | Active | Bulk | Active | Wire Solder | Sn63Pb37 (63/37) | 0.040" (1.02mm) | 361°F (183°C) | No-Clean | 18 AWG, 19 SWG | Leaded | Spool, 17.64 oz (500g) | - | - | 50°F ~ 104°F (10°C ~ 40°C) | |||
0 In Stock | Active | Bulk | Active | Wire Solder | Sn63Pb37 (63/37) | 0.040" (1.02mm) | 361°F (183°C) | No-Clean | 18 AWG, 19 SWG | Leaded | Spool, 17.64 oz (500g) | - | - | 50°F ~ 104°F (10°C ~ 40°C) | |||
0 In Stock | Active | Bulk | Active | Wire Solder | Sn63Pb37 (63/37) | 0.040" (1.02mm) | 361°F (183°C) | No-Clean | 18 AWG, 19 SWG | Leaded | Spool, 17.64 oz (500g) | - | - | 50°F ~ 104°F (10°C ~ 40°C) | |||
0 In Stock | Active | Bulk | Active | Wire Solder | Sn63Pb37 (63/37) | 0.040" (1.02mm) | 361°F (183°C) | No-Clean | 18 AWG, 19 SWG | Leaded | Spool, 17.64 oz (500g) | - | - | 50°F ~ 104°F (10°C ~ 40°C) |