Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Composition
Diameter
Melting Point
Flux Type
Wire Gauge
Process
Form
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
Kester_285_Flux_Cored_leaded
24-6040-9710
SOLDER FLUX-CORED/285 .031" 1LB
Kester Solder
60
In Stock
1 : $91.67000
Bulk
Bulk
ActiveWire SolderSn60Pb40 (60/40)0.031" (0.79mm)361 ~ 374°F (183 ~ 190°C)Rosin Mildly Activated (RMA)20 AWG, 22 SWGLeadedSpool, 1 lb (454 g)36 MonthsDate of Manufacture50°F ~ 104°F (10°C ~ 40°C)
Kester_285_Flux_Cored_leaded
24-6040-9709
SOLDER FLUX-CORED/285 .031" 1LB
Kester Solder
80
In Stock
1 : $63.80000
Bulk
Bulk
ActiveWire SolderSn60Pb40 (60/40)0.031" (0.79mm)361 ~ 374°F (183 ~ 190°C)Rosin Mildly Activated (RMA)20 AWG, 22 SWGLeadedSpool, 1 lb (454 g)36 MonthsDate of Manufacture50°F ~ 104°F (10°C ~ 40°C)
Kester_285_Flux_Cored_leaded
24-6040-9713
SOLDER FLUX-CORED/285 .031" 1LB
Kester Solder
0
In Stock
Check Lead Time
1 : $86.51000
Bulk
Bulk
ActiveWire SolderSn60Pb40 (60/40)0.031" (0.79mm)361 ~ 374°F (183 ~ 190°C)Rosin Mildly Activated (RMA)20 AWG, 22 SWGLeadedSpool, 1 lb (454 g)36 MonthsDate of Manufacture50°F ~ 104°F (10°C ~ 40°C)
Showing
of 3

Solder


Solder is Metal Alloys that are used to join metal surfaces to each other. The types are bar solder, ribbon solder, solder paste, solder shot, solder sphere, or wire solder in diameters ranging from 0.006” (0.15mm) to 0.250” (6.35mm) with melting point ranging from 244°F (118°C) to 1983°F (1084°C) in lead free or leaded. The flux type is acid cored, no-clean, rosin activated, rosin mildly activated, or water soluble.