Solder

Results: 2
Manufacturer
Apex Tool GroupChip Quik Inc.
Series
SMD2Weller®
Packaging
BulkSpool
Diameter
0.031" (0.79mm)0.039" (0.99mm)
Melting Point
361 ~ 370°F (183 ~ 188°C)-
Flux Type
No-CleanNo-Clean, Water Soluble
Wire Gauge
20 AWG, 22 SWG-
Form
Spool, 3.53 oz (100g)Spool, 8 oz (227g), 1/2 lb
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Composition
Diameter
Melting Point
Flux Type
Wire Gauge
Process
Form
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
T0051403099
T0051403099
WSW SNPB L1, 1,0MM, 100G
Apex Tool Group
25
In Stock
1 : $14.60000
Spool
Spool
Active
Wire Solder
Sn60Pb40 (60/40)
0.039" (0.99mm)
-
No-Clean
-
Leaded
Spool, 3.53 oz (100g)
-
-
-
SMD2SW.031 8OZ
SMD2SW.031 8OZ
SOLDER WIRE 60/40 TIN/LEAD NO-CL
Chip Quik Inc.
13
In Stock
1 : $23.26000
Bulk
Bulk
Active
Wire Solder
Sn60Pb40 (60/40)
0.031" (0.79mm)
361 ~ 370°F (183 ~ 188°C)
No-Clean, Water Soluble
20 AWG, 22 SWG
Leaded
Spool, 8 oz (227g), 1/2 lb
-
-
-
Showing
of 2

Solder


Solder is Metal Alloys that are used to join metal surfaces to each other. The types are bar solder, ribbon solder, solder paste, solder shot, solder sphere, or wire solder in diameters ranging from 0.006” (0.15mm) to 0.250” (6.35mm) with melting point ranging from 244°F (118°C) to 1983°F (1084°C) in lead free or leaded. The flux type is acid cored, no-clean, rosin activated, rosin mildly activated, or water soluble.