Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Composition
Diameter
Melting Point
Flux Type
Wire Gauge
Mesh Type
Process
Form
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
24-6337-6403
24-6337-6403
SOLDER WATER SOLUABLE 20AWG 1LB
Kester Solder
275
In Stock
1 : $50.23000
Spool
Spool
ActiveWire SolderSn63Pb37 (63/37)0.031" (0.79mm)361°F (183°C)Water Soluble20 AWG, 22 SWG-LeadedSpool, 1 lb (454 g)36 MonthsDate of Manufacture50°F ~ 104°F (10°C ~ 40°C)
24-6337-6422
24-6337-6422
SOLDER WATER SOL 27AWG 63/37 1LB
Kester Solder
138
In Stock
1 : $82.45000
Spool
Spool
ActiveWire SolderSn63Pb37 (63/37)0.015" (0.38mm)361°F (183°C)Water Soluble27 AWG, 28 SWG-LeadedSpool, 1 lb (454 g)36 MonthsDate of Manufacture50°F ~ 104°F (10°C ~ 40°C)
24-7068-6422
24-7068-6422
SOLDER 66 .015 27AWG 1LB
Kester Solder
25
In Stock
1 : $116.72000
Spool
Spool
ActiveWire SolderSn96.5Ag3Cu0.5 (96.5/3/0.5)0.015" (0.38mm)423 ~ 424°F (217 ~ 218°C)Water Soluble27 AWG, 28 SWG-Lead FreeSpool, 1 lb (454 g)36 MonthsDate of Manufacture50°F ~ 104°F (10°C ~ 40°C)
TS391AX10
TS391AX10
THERMALLY STABLE SOLDER PASTE NO
Chip Quik Inc.
7
In Stock
1 : $26.95000
Bulk
-
Bulk
ActiveSolder PasteSn63Pb37 (63/37)-361°F (183°C)No-Clean-4LeadedSyringe, 1.23 oz (35g), 10cc12 MonthsDate of Manufacture68°F ~ 77°F (20°C ~ 25°C)
24-6337-6401
24-6337-6401
SOLDER WATER SOLUABLE 24AWG 1LB
Kester Solder
69
In Stock
1 : $71.71000
Spool
Spool
ActiveWire SolderSn63Pb37 (63/37)0.020" (0.51mm)361°F (183°C)Water Soluble24 AWG, 25 SWG-LeadedSpool, 1 lb (454 g)36 MonthsDate of Manufacture50°F ~ 104°F (10°C ~ 40°C)
Showing
1 - 5
of 5

Solder


Solder is Metal Alloys that are used to join metal surfaces to each other. The types are bar solder, ribbon solder, solder paste, solder shot, solder sphere, or wire solder in diameters ranging from 0.006” (0.15mm) to 0.250” (6.35mm) with melting point ranging from 244°F (118°C) to 1983°F (1084°C) in lead free or leaded. The flux type is acid cored, no-clean, rosin activated, rosin mildly activated, or water soluble.