Solder

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Composition
Diameter
Melting Point
Flux Type
Wire Gauge
Mesh Type
Process
Form
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
SMD4300SNL10
SOLDER PASTE WATER SOL LF 10CC
Chip Quik Inc.
56
In Stock
1 : $26.99000
Dispenser
-
Dispenser
Active
Solder Paste
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
-
423 ~ 428°F (217 ~ 220°C)
No-Clean, Water Soluble
-
3
Lead Free
Syringe, 1.23 oz (35g), 10cc
6 Months
Date of Manufacture
37°F ~ 46°F (3°C ~ 8°C)
SMD4300SNL250T4
SLDR PST WATR SOL SAC305 T4 250G
Chip Quik Inc.
0
In Stock
Check Lead Time
1 : $67.95000
Bulk
-
Bulk
Active
Solder Paste
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
-
423 ~ 428°F (217 ~ 220°C)
No-Clean, Water Soluble
-
4
Lead Free
Jar, 8.8 oz (250g)
6 Months
Date of Manufacture
37°F ~ 46°F (3°C ~ 8°C)
Showing
of 2

Solder


Solder is Metal Alloys that are used to join metal surfaces to each other. The types are bar solder, ribbon solder, solder paste, solder shot, solder sphere, or wire solder in diameters ranging from 0.006” (0.15mm) to 0.250” (6.35mm) with melting point ranging from 244°F (118°C) to 1983°F (1084°C) in lead free or leaded. The flux type is acid cored, no-clean, rosin activated, rosin mildly activated, or water soluble.