Solder

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Composition
Diameter
Melting Point
Flux Type
Wire Gauge
Mesh Type
Process
Form
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
1993881
1993881
LOCTITEGC10SAC305T4 885 52U 500g
Harimatec Inc.
25
In Stock
1 : $157.34000
Bulk
Bulk
Active
Solder Paste
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
-
423°F (217°C)
No-Clean
-
-
Lead Free
Jar, 17.64 oz (500g)
12 Months
Date of Manufacture
41°F ~ 77°F (5°C ~ 25°C)
2041005
2041005
LOCTITE GC 3W SAC305T3 895V 52U
Harimatec Inc.
1
In Stock
1 : $200.88000
Bulk
Bulk
Active
Solder Paste
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
-
423°F (217°C)
Water Soluble
-
-
Lead Free
Jar, 17.64 oz (500g)
6 Months
Date of Manufacture
32°F ~ 77°F (0°C ~ 25°C)
Showing
of 2

Solder


Solder is Metal Alloys that are used to join metal surfaces to each other. The types are bar solder, ribbon solder, solder paste, solder shot, solder sphere, or wire solder in diameters ranging from 0.006” (0.15mm) to 0.250” (6.35mm) with melting point ranging from 244°F (118°C) to 1983°F (1084°C) in lead free or leaded. The flux type is acid cored, no-clean, rosin activated, rosin mildly activated, or water soluble.