Solar Cells
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Power (Watts) - Max | Current @ Pmpp | Voltage @ Pmpp | Current - Short Circuit (Isc) | Type | Voltage - Open Circuit | Operating Temperature | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Marketplace | 1 : $239.95000 Retail Package | Retail Package | Active | 3.2 W | 20 A | 12 V | - | - | - | -30°C ~ 60°C | Cells | 0.492" Dia x 14.606" L (12.50mm x 371.00mm) | |||
1 Marketplace | 1 : $269.95000 Retail Package | Retail Package | Active | 4.3 W | 20 A | 12 V | - | - | - | -30°C ~ 60°C | Cells | 0.630" Dia x 20.984" L (16.00mm x 533.00mm) | |||
1 Marketplace | 1 : $319.95000 Retail Package | Retail Package | Active | 3.2 W | 1.5 A | 12 V | - | - | - | -30°C ~ 60°C | Cells | 0.492" Dia x 14.606" L (12.50mm x 371.00mm) | |||
1 Marketplace | 1 : $319.95000 Retail Package | Retail Package | Active | 3.2 W | 1.5 A | 12 V | - | - | - | -30°C ~ 60°C | Cells | 0.630" Dia x 14.606" L (16.00mm x 371.00mm) | |||
1 Marketplace | 1 : $349.95000 Retail Package | Retail Package | Active | 4.3 W | 1.5 A | 12 V | - | - | - | -30°C ~ 60°C | Cells | 0.709" Dia x 20.984" L (18.00mm x 533.00mm) | |||
1 Marketplace | 1 : $349.95000 Retail Package | Retail Package | Active | 4.3 W | 1.5 A | 12 V | - | - | - | -30°C ~ 60°C | Cells | 0.709" Dia x 20.984" L (18.00mm x 533.00mm) | |||
0 Marketplace | Active | - | Tape & Box (TB) | Active | 2.37 W | 330 mA | 7.28 V | 360 mA | Monocrystalline | 8.51 V | - | Cells | 5.354" L x 4.409" W x 0.118" H (136.00mm x 112.00mm x 3.00mm) | ||
0 Marketplace | Active | - | Tape & Box (TB) | Active | - | - | - | - | - | - | - | - | - |