Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Power (Watts) - Max
Current @ Pmpp
Voltage @ Pmpp
Type
Voltage - Open Circuit
Operating Temperature
Package / Case
Size / Dimension
LL200-2.4-75
LL200-2.4-75
SOLAR CELL 1.91MW 3.7V
PowerFilm Inc.
47
In Stock
1 : $8.75000
Bulk
Bulk
Active1.91 mW0.91 mA2.1 V-3.7 V-Cells3.500" L x 2.902" W (88.90mm x 73.70mm)
LL200-3-37
LL200-3-37
SOLAR CELL 1.17MW 4.6V
PowerFilm Inc.
59
In Stock
1 : $5.86000
Bulk
Bulk
Active1.17 mW450 µA2.6 V-4.6 V-Cells4.488" L x 1.449" W (114.00mm x 36.80mm)
Showing
of 2

Solar Cells


Solar Cells are designed to convert solar (light) energy into electrical energy. The types of cells are amorphous, monocrystalline, and photovoltaic with a power max ranging from 7.95µW to 50W. The size / dimension of the cells range from 0.193” L x 0.154” w x 0.061” H (4.90mm x 390mm x 1.55mm) to 29.300” L x 27.800” W x 1.417” H (744.00mm x 706.00mm x 36.00mm).