Solar Cells
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Power (Watts) - Max | Current @ Pmpp | Voltage @ Pmpp | Current - Short Circuit (Isc) | Type | Voltage - Open Circuit | Operating Temperature | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
307 In Stock | 1 : $3.90000 Bag | Bag | Active | 4 mW | 3.3 mA | 1.2 V | - | - | - | - | Cells | 0.945" L x 0.472" W (24.00mm x 12.00mm) | |||
23 In Stock | 1 : $4.32000 Bulk | Bulk | Active | 70 mW | 22 mA | 3 V | 28 mA | - | 4.6 V | - | Cells | 2.520" L x 1.449" W x 0.009" H (64.00mm x 36.80mm x 0.22mm) | |||
411 In Stock | 1 : $4.91000 Bulk | Bulk | Active | 90 mW | 31 mA | 3 V | 35 mA | - | 4.6 V | - | Cells | 4.488" L x 0.945" W x 0.009" H (114.00mm x 24.00mm x 0.22mm) | |||
183 In Stock | 1 : $5.15000 Bulk | Bulk | Active | 90 mW | 22 mA | 4.2 V | 28 mA | - | 6.5 V | - | Cells | 3.311" L x 1.449" W x 0.009" H (84.10mm x 36.80mm x 0.22mm) | |||
185 In Stock | 1 : $5.90000 Bulk | Bulk | Active | 150 mW | 50 mA | 3 V | 63 mA | - | 4.6 V | - | Cells | 4.488" L x 1.449" W x 0.009" H (114.00mm x 36.80mm x 0.22mm) | |||
190 In Stock | 1 : $9.41000 Bulk | Bulk | Active | 240 mW | 50 mA | 4.8 V | 64 mA | - | 7.4 V | - | Cells | 3.701" L x 2.870" W x 0.009" H (94.00mm x 72.90mm x 0.22mm) | |||
96 In Stock | 1 : $3.15000 Bag | Bag | Active | 34 mW | 14.2 mA | 2.4 V | - | - | - | - | Cells | 2.126" L x 0.823" W (54.00mm x 20.90mm) | |||
74 In Stock | 1 : $4.54000 Bag | Bag | Active | 204 µW | 63 µA | 3.2 V | 9.8 mA | Amorphous | 5.5 V | - | Cells | 1.732" L x 0.945" W x 0.009" H (44.00mm x 24.00mm x 0.22mm) | |||
46 In Stock | 1 : $5.62000 Bulk | Bulk | Active | 1.17 mW | 450 µA | 2.6 V | - | - | 4.6 V | - | Cells | 4.488" L x 1.449" W (114.00mm x 36.80mm) | |||
25 In Stock | 1 : $8.75000 Bulk | Bulk | Active | 1.91 mW | 0.91 mA | 2.1 V | - | - | 3.7 V | - | Cells | 3.500" L x 2.902" W (88.90mm x 73.70mm) | |||
70 In Stock | 1 : $5.02000 Bag | Bag | Active | 45 mW | 18.6 mA | 2.4 V | - | - | - | - | Cells | 3.701" L x 0.575" W (94.00mm x 14.60mm) | |||
77 In Stock | 1 : $5.65000 Bag | Bag | Active | 70 mW | 50.8 mA | 1.2 V | - | - | - | - | Cells | 2.126" L x 1.437" W (54.00mm x 36.50mm) | |||
26 In Stock | 1 : $9.98000 Bulk | Bulk | Active | 300 mW | 50 mA | 6 V | 64 mA | - | 9.3 V | - | Cells | 4.488" L x 2.870" W x 0.009" H (114.00mm x 72.90mm x 0.22mm) | |||
35 In Stock | 1 : $13.72000 Bulk | Bulk | Active | 360 mW | 100 mA | 3.6 V | 128 mA | - | 5.5 V | - | Cells | 2.909" L x 5.748" W x 0.009" H (73.90mm x 146.00mm x 0.22mm) | |||
29 In Stock | 1 : $19.73000 Bulk | Bulk | Active | 770 mW | 50 mA | 15.4 V | - | - | 22.2 V | - | Cells | 9.961" L x 2.870" W (253.00mm x 72.90mm) | |||
18 In Stock | 1 : $37.91000 Bulk | Bulk | Active | 1.73 W | 240 mA | 7.2 V | - | - | 11.1 V | - | Cells | 9.961" L x 5.748" W (253.00mm x 146.00mm) | |||
9 In Stock | 1 : $62.08000 Bulk | Bulk | Active | 1.73 W | 240 mA | 7.2 V | - | - | 11.1 V | - | Cells | 10.630" L x 6.890" W (270.00mm x 175.00mm) | |||
20 In Stock | 1 : $70.70000 Bulk | Bulk | Active | 1.54 W | 100 mA | 15.4 V | 128 mA | - | 22.2 V | - | Cells | 10.630" L x 6.890" W x 0.044" H (270.00mm x 175.00mm x 1.12mm) | |||
5 In Stock | 1 : $90.39000 Bulk | Bulk | Active | 3.08 W | 200 mA | 15.4 V | 256 mA | - | 22.2 V | - | Cells | 10.630" L x 12.791" W x 0.044" H (270.00mm x 324.90mm x 1.12mm) | |||
12 In Stock | 1 : $31.58000 Bulk | Bulk | Active | 860 mW | 120 mA | 7.2 V | - | - | 11.1 V | - | Cells | 10.630" L x 3.539" W (270.00mm x 89.90mm) | |||
10 In Stock | 1 : $44.87000 Bulk | Bulk | Active | 770 mW | 50 mA | 15.4 V | - | - | 22.2 V | - | Cells | 10.630" L x 3.941" W (270.00mm x 100.10mm) | |||
37 In Stock | 1 : $4.30000 Bag | Bag | Active | 219 µW | 105 µA | 2.1 V | 15.8 mA | Amorphous | 3.7 V | - | Cells | 3.701" L x 0.394" W x 0.009" H (94.00mm x 10.00mm x 0.22mm) | |||
38 In Stock | 1 : $7.00000 Bag | Bag | Active | 982 µW | 307 µA | 3.2 V | 47.1 mA | Amorphous | 5.5 V | - | Cells | 12.205" L x 0.467" W x 0.009" H (310.00mm x 11.87mm x 0.22mm) | |||
96 In Stock | 1 : $7.18000 Bag | Bag | Active | 871 µW | 207 µA | 4.2 V | 32 mA | Amorphous | 7.4 V | - | Cells | 3.701" L x 1.437" W x 0.009" H (94.00mm x 36.50mm x 0.22mm) | |||
49 In Stock | 1 : $7.75000 Bag | Bag | Active | 1.354 mW | 423 µA | 3.2 V | 65 mA | Amorphous | 5.5 V | - | Cells | 2.913" L x 2.874" W x 0.009" H (74.00mm x 73.00mm x 0.22mm) |