Solar Cells

Results: 6
Current @ Pmpp
3.8 mA13.38 mA44.6 mA
Voltage @ Pmpp
500 mV1.5 V3.4 V
Current - Short Circuit (Isc)
4.4 mA15 mA50 mA
Voltage - Open Circuit
630 mV1.89 V4.7 V
Package / Case
Cell (8)Cells
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Current @ Pmpp
Voltage @ Pmpp
Current - Short Circuit (Isc)
Type
Voltage - Open Circuit
Operating Temperature
Package / Case
Size / Dimension
KXOB22-12X1
KXOB22-12X1
MONOCRYSTALLINE SOLAR CELL 630MV
ANYSOLAR Ltd
0
In Stock
Obsolete
Tube
Obsolete
44.6 mA
500 mV
50 mA
Monocrystalline
630 mV
-
Cells
0.866" L x 0.276" W x 0.074" H (22.00mm x 7.00mm x 1.80mm)
KXOB22-04X3
KXOB22-04X3
MONOCRYSTALLINE SOLAR CELL 1.89V
ANYSOLAR Ltd
0
In Stock
Obsolete
Tube
Obsolete
13.38 mA
1.5 V
15 mA
Monocrystalline
1.89 V
-
Cells
0.866" L x 0.276" W x 0.074" H (22.00mm x 7.00mm x 1.80mm)
KXOB22-01X8
KXOB22-01X8
MONOCRYSTALLINE SOLAR CELL 4.7V
ANYSOLAR Ltd
0
In Stock
Obsolete
Tube
Obsolete
3.8 mA
3.4 V
4.4 mA
Monocrystalline
4.7 V
-
Cell (8)
0.866" L x 0.276" W x 0.074" H (22.00mm x 7.00mm x 1.80mm)
KXOB22-12X1F
KXOB22-12X1F
MONOCRYSTALLINE SOLAR CELL 630MV
ANYSOLAR Ltd
0
In Stock
Obsolete
Tube
Obsolete
44.6 mA
500 mV
50 mA
Monocrystalline
630 mV
-
Cells
0.866" L x 0.276" W x 0.074" H (22.00mm x 7.00mm x 1.80mm)
KXOB22-04X3F
KXOB22-04X3F
MONOCRYSTALLINE SOLAR CELL 1.89V
ANYSOLAR Ltd
0
In Stock
Obsolete
Tube
Obsolete
13.38 mA
1.5 V
15 mA
Monocrystalline
1.89 V
-
Cells
0.866" L x 0.276" W x 0.074" H (22.00mm x 7.00mm x 1.80mm)
KXOB22-01X8F
KXOB22-01X8F
MONOCRYSTALLINE SOLAR CELL 4.7V
ANYSOLAR Ltd
0
In Stock
Obsolete
Tube
Obsolete
3.8 mA
3.4 V
4.4 mA
Monocrystalline
4.7 V
-
Cell (8)
0.866" L x 0.276" W x 0.074" H (22.00mm x 7.00mm x 1.80mm)
Showing
of 6

Solar Cells


Solar Cells are designed to convert solar (light) energy into electrical energy. The types of cells are amorphous, monocrystalline, and photovoltaic with a power max ranging from 7.95µW to 50W. The size / dimension of the cells range from 0.193” L x 0.154” w x 0.061” H (4.90mm x 390mm x 1.55mm) to 29.300” L x 27.800” W x 1.417” H (744.00mm x 706.00mm x 36.00mm).