Sockets for ICs, Transistors

Results: 5
Manufacturer
3MAdam TechOn Shore Technology Inc.TE Connectivity AMP Connectors
Series
4800Diplomate DLEDICMICS
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
35.4µin (0.90µm)60.0µin (1.52µm)-Flash
Contact Material - Mating
Beryllium CopperPhosphor Bronze
Contact Finish Thickness - Post
35.0µin (0.90µm)60.0µin (1.52µm)-
Contact Material - Post
Beryllium CopperBrass, CopperPhosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT), Glass FilledPolyester, Glass FilledPolyphenylene Sulfide (PPS)
Operating Temperature
-55°C ~ 105°C-55°C ~ 110°C-40°C ~ 105°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
ICS-328-T
ICS-328-T
IC SOCKET, DIP, 28P 2.54MM PITCH
Adam Tech
5,951
In Stock
1 : $0.33000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
28 (2 x 14)
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-55°C ~ 105°C
1-2199298-9
1-2199298-9
CONN IC DIP SOCKET 28POS TIN
TE Connectivity AMP Connectors
4,419
In Stock
1 : $0.74000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
28 (2 x 14)
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Brass, Copper
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 105°C
4828-3004-CP
4828-3004-CP
CONN IC DIP SOCKET 28POS TIN
3M
11,258
In Stock
1 : $1.06000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
28 (2 x 14)
0.100" (2.54mm)
Tin
35.4µin (0.90µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
35.0µin (0.90µm)
Phosphor Bronze
Polyester, Glass Filled
-25°C ~ 85°C
ED281DT
ED281DT
CONN IC DIP SOCKET 28POS TIN
On Shore Technology Inc.
0
In Stock
Check Lead Time
1 : $0.47000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
28 (2 x 14)
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-55°C ~ 110°C
ICM-328-1-GT
ICM-328-1-GT-HT
MACHINE PIN SOCKET, IC, DIP, 28P
Adam Tech
19
In Stock
1 : $1.70000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
28 (2 x 14)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Beryllium Copper
Polyphenylene Sulfide (PPS)
-40°C ~ 105°C
Showing
of 5

Sockets for ICs, Transistors


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.