IC Sockets

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
TCC05DCSN-S1403
CONN TRANSIST TO-220/TO-247 5POS
Sullins Connector Solutions
189
In Stock
1 : $14.32000
Tray
-
-
Tray
Active
Transistor, TO-220 and TO-247
5 (Rectangular)
-
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
-
Solder
-
Gold
30.0µin (0.76µm)
Beryllium Copper
Polyphenylene Sulfide (PPS)
-65°C ~ 175°C
255
In Stock
1 : $16.73000
Tray
-
-
Tray
Active
Transistor, TO-220 and TO-247
5 (Rectangular)
-
Gold
30.0µin (0.76µm)
Nickel Boron
Through Hole, Right Angle
-
Solder
-
Gold
30.0µin (0.76µm)
Nickel Boron
Polyphenylene Sulfide (PPS)
-65°C ~ 200°C
FMC05DRTN-S1682
CONN TRANSIST TO-220/TO-247 5POS
Sullins Connector Solutions
9
In Stock
1 : $14.77000
Tray
-
-
Tray
Active
Transistor, TO-220 and TO-247
5 (Rectangular)
-
Gold
30.0µin (0.76µm)
Nickel Boron
Through Hole
-
Solder
-
Gold
30.0µin (0.76µm)
Nickel Boron
Polyphenylene Sulfide (PPS)
-65°C ~ 200°C
Showing
of 3

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.