IC Sockets

Results: 6
Manufacturer
3MOn Shore Technology Inc.Preci-Dip
Series
1108400SA
Packaging
BoxTube
Type
DIP, 0.3" (7.62mm) Row SpacingPLCC
Number of Positions or Pins (Grid)
8 (2 x 4)14 (2 x 7)16 (2 x 8)18 (2 x 9)20 (2 x 10)68 (4 x 17)
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
160.0µin (4.06µm)Flash
Contact Material - Mating
Beryllium CopperCopper Alloy
Features
Closed FrameOpen Frame
Pitch - Post
0.050" (1.27mm)0.100" (2.54mm)
Contact Finish Thickness - Post
160.0µin (4.06µm)200.0µin (5.08µm)-
Contact Material - Post
BrassCopper Alloy
Housing Material
Polybutylene Terephthalate (PBT), Glass FilledPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledThermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
110-87-308-41-001101
110-87-308-41-001101
CONN IC DIP SOCKET 8POS GOLD
Preci-Dip
25,304
In Stock
1 : $0.56000
Box
Box
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
SA203000
SA203000
CONN IC DIP SOCKET 20POS GOLD
On Shore Technology Inc.
0
In Stock
1,464
Marketplace
Check Lead Time
1 : $1.11000
Tube
1 : $0.60000
Tube
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
20 (2 x 10)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA163000
SA163000
CONN IC DIP SOCKET 16POS GOLD
On Shore Technology Inc.
7,659
In Stock
1 : $1.09000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
16 (2 x 8)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA183000
SA183000
CONN IC DIP SOCKET 18POS GOLD
On Shore Technology Inc.
627
In Stock
1 : $1.22000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
18 (2 x 9)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA143000
SA143000
CONN IC DIP SOCKET 14POS GOLD
On Shore Technology Inc.
864
In Stock
1 : $0.97000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
14 (2 x 7)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
8468-11B1-RK-TP
8468-11B1-RK-TP
CONN SOCKET PLCC 68POS TIN
3M
0
In Stock
Check Lead Time
1 : $3.66000
Tube
Tube
Active
PLCC
68 (4 x 17)
0.050" (1.27mm)
Tin
160.0µin (4.06µm)
Copper Alloy
Through Hole
Closed Frame
Solder
0.050" (1.27mm)
Tin
160.0µin (4.06µm)
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 105°C
Showing
of 6

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.