IC Sockets

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
A08-LC-TT-(R)
A 08-LC-TT
CONN IC DIP SOCKET 8POS TIN
Assmann WSW Components
95,518
In Stock
1 : $0.17000
Tube
-
-
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-55°C ~ 85°C
19,479
In Stock
1 : $0.22000
Tube
Tariff may apply if shipping to the United States
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Brass, Copper
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 105°C
Showing
of 2

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.