IC Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,921 In Stock | 1 : $1.20000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
2,422 In Stock | 1 : $1.65000 Bulk | Bulk | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | 29.5µin (0.75µm) | Beryllium Copper | Through Hole | Open Frame | Wire Wrap | 0.100" (2.54mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
99 In Stock | 1 : $3.99000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Wire Wrap | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
65 In Stock | 1 : $5.64000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 18 (2 x 9) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Wire Wrap | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
100 In Stock | 1 : $5.09000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Wire Wrap | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
1 In Stock | 1 : $5.96000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Wire Wrap | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C |