IC Sockets

Results: 50
Series
104110111114115116121122123124126146210214
Contact Finish - Mating
GoldTinTin-Lead
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)100.0µin (2.54µm)200.0µin (5.08µm)
Mounting Type
Surface MountThrough Hole
Features
Carrier, Open FrameClosed FrameElevated, Open FrameOpen FrameOpen Frame, Decoupling Capacitor
Termination
Press-FitSolderWire Wrap
Contact Finish - Post
GoldTinTin-Lead
Contact Finish Thickness - Post
10.0µin (0.25µm)200.0µin (5.08µm)
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), PolyesterThermoplastic
Operating Temperature
-55°C ~ 125°C-
Stocking Options
Environmental Options
Media
Marketplace Product
50Results

Showing
of 50
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
1,577
In Stock
1 : $1.81000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
1,084
In Stock
1 : $1.81000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
1,607
In Stock
1 : $1.13000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Tin100.0µin (2.54µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
110-001DIP314
110-99-314-41-001000
CONN IC DIP SOCKET 14POS TINLEAD
Mill-Max Manufacturing Corp.
1,036
In Stock
1 : $1.13000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
1,200
In Stock
1 : $1.63000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
6,987
In Stock
1 : $1.78000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Tin100.0µin (2.54µm)Beryllium CopperSurface MountClosed FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
730
In Stock
1 : $1.84000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleClosed FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
5,730
In Stock
1 : $2.07000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
7,168
In Stock
1 : $2.44000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
1,061
In Stock
1 : $2.71000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Gold10.0µin (0.25µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
244
In Stock
1 : $4.24000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameWire Wrap0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
290
In Stock
1 : $5.79000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen Frame, Decoupling CapacitorSolder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
414
In Stock
1 : $1.85000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleClosed FrameSolder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
297
In Stock
1 : $2.13000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
273
In Stock
1 : $2.49000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
214-(44,99)-314-01-670800
214-99-314-01-670800
CONN IC DIP SOCKET 14POS TINLEAD
Mill-Max Manufacturing Corp.
358
In Stock
1 : $1.99000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Tin-Lead100.0µin (2.54µm)Beryllium CopperSurface MountClosed FrameSolder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
246
In Stock
1 : $3.95000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleCarrier, Open FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
137
In Stock
1 : $7.24000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen Frame, Decoupling CapacitorWire Wrap0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
86
In Stock
1 : $2.24000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
32
In Stock
1 : $6.00000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen Frame, Decoupling CapacitorSolder0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
78
In Stock
1 : $6.19000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameWire Wrap0.100" (2.54mm)Gold10.0µin (0.25µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
99
In Stock
1 : $18.28000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameWire Wrap0.100" (2.54mm)Tin200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
56
In Stock
1 : $11.11000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
59
In Stock
1 : $16.46000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperSurface MountOpen FrameSolder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
56
In Stock
1 : $16.62000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead200.0µin (5.08µm)Brass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
Showing
of 50

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.