Showing
1 - 25
of 389
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
ICO-308-SGT
ICO-308-SGT
CONN IC DIP SOCKET 8POS GOLD
Samtec Inc.
2,865
In Stock
1 : $2.68000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-BrassPolyester, Glass Filled-55°C ~ 125°C
ICA-632-STT
ICA-632-STT
CONN IC DIP SOCKET 32POS TIN
Samtec Inc.
485
In Stock
1 : $4.27000
Tube
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)Tin-Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-BrassPolyester, Glass Filled-55°C ~ 105°C
ICA-628-SST
ICA-628-SST
CONN IC DIP SOCKET 28POS GOLD
Samtec Inc.
394
In Stock
1 : $5.96000
Tube
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin10.0µin (0.25µm)Beryllium CopperPolyester-55°C ~ 125°C
ICO-628-NTT
ICO-628-NTT
100" LOW PROFILE SCREW MACHINE D
Samtec Inc.
583
In Stock
1 : $6.21000
Tube
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Tin-Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-BrassPolyester, Glass Filled-55°C ~ 105°C
ICO-628-SGT
ICO-628-SGT
CONN IC DIP SKT 28POS
Samtec Inc.
2,590
In Stock
1 : $6.91000
Tube
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-BrassPolyester, Glass Filled-55°C ~ 125°C
ICA-628-SGT
ICA-628-SGT
CONN IC DIP SOCKET 28POS GOLD
Samtec Inc.
497
In Stock
1 : $6.91000
Tube
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-BrassPolyester, Glass Filled-55°C ~ 125°C
180
In Stock
1 : $19.42000
Tube
Tube
Active-28 (2 x 14)0.100" (2.54mm)Gold20.0µin (0.51µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Gold20.0µin (0.51µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-
ICA-308-STT
ICA-308-STT
CONN IC DIP SOCKET 8POS TIN
Samtec Inc.
3,040
In Stock
1 : $1.50000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Tin-Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-BrassPolyester, Glass Filled-55°C ~ 105°C
ICA-318-STT
ICA-318-STT
CONN IC DIP SOCKET 18POS TIN
Samtec Inc.
1,054
In Stock
1 : $2.59000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)Tin-Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-BrassPolyester, Glass Filled-55°C ~ 105°C
.100" SURFACE MOUNT SCREW MACHIN
ICF-328-T-O-TR
.100" SURFACE MOUNT SCREW MACHIN
Samtec Inc.
350
In Stock
350 : $3.44663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDIP, 0.3" (7.62mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Tin-Beryllium CopperSurface MountOpen FrameSolder0.100" (2.54mm)Tin-Beryllium CopperLiquid Crystal Polymer (LCP)-55°C ~ 125°C
ICF-628-T-O
ICF-628-T-O
CONN IC DIP SOCKET 28POS TIN
Samtec Inc.
245
In Stock
1 : $4.92000
Tube
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Tin-Beryllium CopperSurface MountOpen FrameSolder0.100" (2.54mm)Tin-Beryllium CopperLiquid Crystal Polymer (LCP)-55°C ~ 125°C
ICA-324-SST
ICA-324-SST
.100" SCREW MACHINE DIP SOCKET
Samtec Inc.
930
In Stock
1 : $5.10000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-BrassPolyester, Glass Filled-55°C ~ 105°C
ICO-320-SGT
ICO-320-SGT
CONN IC DIP SOCKET 20POS GOLD
Samtec Inc.
840
In Stock
1 : $5.15000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-BrassPolyester, Glass Filled-55°C ~ 125°C
ICA-632-SST
ICA-632-SST
CONN IC DIP SOCKET 32POS GOLD
Samtec Inc.
364
In Stock
1 : $6.52000
Tube
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin10.0µin (0.25µm)BrassPolyester, Glass Filled-55°C ~ 125°C
ICA-316-ZAGT
ICA-316-ZAGT
CONN IC DIP SOCKET 16POS GOLD
Samtec Inc.
163
In Stock
1 : $6.59000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Gold10.0µin (0.25µm)BrassPolyester, Glass Filled-55°C ~ 125°C
ICO-316-NGT
ICO-316-NGT
100" LOW PROFILE SCREW MACHINE D
Samtec Inc.
249
In Stock
1 : $6.62000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-BrassPolyester, Glass Filled-55°C ~ 105°C
200
In Stock
1 : $8.89000
Bulk
Bulk
Active-16 (2 x 8)0.100" (2.54mm)Gold20.0µin (0.51µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Gold20.0µin (0.51µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-
ICO-628-NGT
ICO-628-NGT
CONN IC DIP SOCKET 28POS GOLD
Samtec Inc.
121
In Stock
1 : $11.08000
Tube
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-BrassPolyester, Glass Filled-55°C ~ 125°C
ICF-308-S-O-TR
ICF-308-S-O-TR
CONN IC DIP SOCKET 8POS TIN
Samtec Inc.
350
In Stock
1 : $3.96000
Cut Tape (CT)
450 : $2.69569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Tin-Beryllium CopperSurface MountOpen FrameSolder0.100" (2.54mm)Tin-Beryllium CopperLiquid Crystal Polymer (LCP)-55°C ~ 125°C
ICF-624-T-O-TR
ICF-624-T-O-TR
.100" SURFACE MOUNT SCREW MACHIN
Samtec Inc.
271
In Stock
1 : $4.22000
Cut Tape (CT)
275 : $2.95171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Tin-Beryllium CopperSurface MountOpen FrameSolder0.100" (2.54mm)Tin-Beryllium CopperLiquid Crystal Polymer (LCP)-55°C ~ 125°C
ICF-632-S-O-TR
ICF-632-S-O-TR
CONN IC DIP SOCKET 32POS TIN
Samtec Inc.
273
In Stock
1 : $9.97000
Cut Tape (CT)
275 : $7.14927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)Tin-Beryllium CopperSurface MountOpen FrameSolder0.100" (2.54mm)Tin-Beryllium CopperLiquid Crystal Polymer (LCP)-55°C ~ 125°C
ICA-308-SGG
ICA-308-SGG
CONN IC DIP SOCKET 8POS GOLD
Samtec Inc.
568
In Stock
1 : $3.86000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold30.0µin (0.76µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Gold30.0µin (0.76µm)BrassPolyester, Glass Filled-55°C ~ 125°C
ICF-640-S-O
ICF-640-S-O
CONN IC DIP SOCKET 40POS TIN
Samtec Inc.
794
In Stock
1 : $13.91000
Tube
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)Tin-Beryllium CopperSurface MountOpen FrameSolder0.100" (2.54mm)Tin-Beryllium CopperLiquid Crystal Polymer (LCP)-55°C ~ 125°C
ICF-308-x-O
ICF-308-T-O
CONN IC DIP SOCKET 8POS TIN
Samtec Inc.
69
In Stock
1 : $1.91000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Tin-Beryllium CopperSurface MountOpen FrameSolder0.100" (2.54mm)Tin-Beryllium CopperLiquid Crystal Polymer (LCP)-55°C ~ 125°C
ICA-308-SST
ICA-308-SST
CONN IC DIP SOCKET 8POS GOLD
Samtec Inc.
961
In Stock
1 : $2.40000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold10.0µin (0.25µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-BrassPolyester, Glass Filled-55°C ~ 105°C
Showing
1 - 25
of 389

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.