Limit Switches

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
CL-DA-1CB4-A2T
CL-DA-1CB4-A2T
SWITCH DETECT SPST-NO 0.1A 12V
Nidec Components Corporation
20,215
In Stock
1 : $1.28000
Cut Tape (CT)
1,000 : $0.63161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
100mA (DC)
12 V
Overtravel Plunger
Surface Mount, Right Angle
Gull Wing
-
-
76gf
-
0.134" (3.4mm)
0.014" (0.35mm)
-
0.079" (2.0mm)
-40°C ~ 85°C
CL-DA-1BB4-A2T
CL-DA-1BB4-A2T
SWITCH DETECT SPST-NC 0.1A 12V
Nidec Components Corporation
9,584
In Stock
1 : $1.28000
Cut Tape (CT)
1,000 : $0.58914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NC
On-Mom
100mA (DC)
12 V
Overtravel Plunger
Surface Mount, Right Angle
Gull Wing
-
-
76gf
-
0.134" (3.4mm)
0.014" (0.35mm)
-
0.079" (2.0mm)
-40°C ~ 85°C
Showing
of 2

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.