Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : $3.90210 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 5A (AC/DC) | 125 V | 28 V | Standard | 5.10mm | Silver (Ag) | Silver | Panel Mount | Solder Lug | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $3.90210 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 5A (AC/DC) | 125 V | 28 V | Standard | 5.10mm | Silver (Ag) | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $3.90210 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 5A (AC/DC) | 125 V | 28 V | Standard | 5.10mm | Copper Alloy | Silver | Panel Mount | Solder Lug | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $3.90210 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 5A (AC/DC) | 125 V | 28 V | Standard | 9.40mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $3.90210 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 5A (AC/DC) | 125 V | 28 V | Standard | 5.10mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $4.11210 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 5.10mm | Gold (Au) | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $4.11210 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 5.10mm | Copper Alloy | Gold over Nickel | Panel Mount | Solder Lug | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $4.11210 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 5.10mm | Copper Alloy | Gold over Nickel | Through Hole | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $4.11210 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 5A (AC/DC) | 125 V | 28 V | Standard | 5.10mm | Copper Alloy | Silver | Panel Mount | Quick Connect - 0.062" (1.5mm) | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $4.33960 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 5A (AC/DC) | 125 V | 28 V | Standard | 7.65mm | Copper Alloy | Silver | Through Hole, Right Angle, Vertical | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $4.33960 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 5A (AC/DC) | 125 V | 28 V | Standard | 5.10mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $4.39210 Bulk | Bulk | Active | SPDT | Not Specified | On-Off-On | 5A (AC/DC) | 125 V | 28 V | Standard | 9.40mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $4.39210 Bulk | Bulk | Active | SPDT | Not Specified | On-Off-On | 5A (AC/DC) | 125 V | 28 V | Standard | 9.40mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $4.46210 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 5A (AC/DC) | 125 V | 28 V | Standard | 12.40mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $4.54950 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 5.10mm | Gold (Au) | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $4.54950 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 5.10mm | Copper Alloy | Gold over Nickel | Through Hole, Right Angle | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $4.82950 Bulk | Bulk | Active | SPDT | Not Specified | On-Off-On | 5A (AC/DC) | 125 V | 28 V | Standard | 5.10mm | Silver (Ag) | Silver | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $4.95200 Bulk | Bulk | Active | SPDT | Not Specified | On-Off-On | 5A (AC/DC) | 125 V | 28 V | Standard | 12.40mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $5.30200 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 5A (AC/DC) | 125 V | 28 V | Standard | 5.10mm | Silver (Ag) | Silver | Panel Mount | Solder Lug | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $5.30200 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 5A (AC/DC) | 125 V | 28 V | Standard | 5.10mm | Silver (Ag) | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $5.30200 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 5A (AC/DC) | 125 V | 28 V | Standard | 3.55mm | Copper Alloy | Silver | Panel Mount | Solder Lug | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $5.30200 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 5A (AC/DC) | 125 V | 28 V | Standard | 11.38mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $5.47700 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 5A (AC/DC) | 125 V | 28 V | Standard | 5.10mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $5.72190 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 5.10mm | Gold (Au) | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $5.72190 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 5A (AC/DC) | 125 V | 28 V | Standard | 3.55mm | Copper Alloy | Silver | Panel Mount | Solder Lug | - | -30°C ~ 85°C |