Slide Switches

Results: 9
Manufacturer
C&KCW IndustriesNidec Components Corporation
Series
8SSGFS
Contact Timing
Non-Shorting (BBM)Not Specified
Switch Function
On-Off-OnOn-On
Current Rating (Amps)
6A (AC), 1A (DC)6A (AC), 4A (DC)8A (AC)11A (AC), 500mA (DC)12A (AC), 1A (DC)
Voltage Rating - DC
30 V125 V
Actuator Length
5.00mm6.35mm8.51mm8.74mm9.00mm
Contact Material
-Copper
Contact Finish
-Silver
Operating Temperature
-30°C ~ 65°C-30°C ~ 85°C-10°C ~ 104°C-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Search Entry
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
S602031SS03Q, S202031SS03Q
S202031SS03Q
SWITCH SLIDE DPDT 6A 125V
C&K
622
In Stock
1 : $5.05000
Bulk
Bulk
Active
DPDT
Not Specified
On-On
6A (AC), 1A (DC)
125 V
125 V
Standard
8.51mm
Copper
Silver
Panel Mount
Solder Lug
-
-30°C ~ 65°C
S202091SS03Q
S202091SS03Q
SWITCH SLIDE DPDT 6A 125V
C&K
827
In Stock
1 : $5.82000
Bulk
Bulk
Active
DPDT
Not Specified
On-On
6A (AC), 1A (DC)
125 V
125 V
Standard
6.35mm
Copper
Silver
Panel Mount
Solder Lug
-
-30°C ~ 65°C
GF-1126-0033
GF-1126-0033
SWITCH SLIDE DPDT 11A 125V
CW Industries
2,049
In Stock
1 : $2.20000
Bulk
Bulk
Active
DPDT
Not Specified
On-On
11A (AC), 500mA (DC)
125 V
125 V
Standard
8.74mm
Copper
Silver
Panel Mount
Solder Lug
-
-10°C ~ 104°C
S602031SS03Q, S202031SS03Q
S602031SS03Q
SWITCH SLIDE DPDT 12A 125V
C&K
162
In Stock
1 : $6.27000
Bulk
Bulk
Active
DPDT
Not Specified
On-On
12A (AC), 1A (DC)
125 V
125 V
Standard
8.51mm
Copper
Silver
Panel Mount
Solder Lug
-
-30°C ~ 65°C
S-x-Z
S-1-Z
SWITCH SLIDE DPDT 8A 125V
Nidec Components Corporation
169
In Stock
1 : $4.70000
Bulk
Bulk
Active
DPDT
Non-Shorting (BBM)
On-On
8A (AC)
125 V
-
Standard
9.00mm
-
-
Panel Mount
Solder Lug
-
-
S602031SS03Q, S202031SS03Q
S602031TS03Q
SWITCH SLIDE DPDT 12A 125V
C&K
449
In Stock
1 : $5.06000
Bulk
Bulk
Active
DPDT
Not Specified
On-On
12A (AC), 1A (DC)
125 V
125 V
Standard
8.51mm
Copper
Silver
Panel Mount
Solder Lug
-
-30°C ~ 65°C
8SS20x1-Z
8SS2011-Z
SWITCH SLIDE DPDT 6A 125V
Nidec Components Corporation
249
In Stock
1 : $6.67000
Bulk
Bulk
Active
DPDT
Non-Shorting (BBM)
On-On
6A (AC), 4A (DC)
125 V
30 V
Standard
5.00mm
-
Silver
Panel Mount
Solder Lug
-
-30°C ~ 85°C
S-x-Z
S-3-Z
SWITCH SLIDE DPDT 8A 125V
Nidec Components Corporation
84
In Stock
1 : $4.70000
Bulk
Bulk
Active
DPDT
Non-Shorting (BBM)
On-On
8A (AC)
125 V
-
Standard
9.00mm
-
-
Panel Mount
Solder Lug
-
-
8SS20x1-Z
8SS2021-Z
SWITCH SLIDE DPDT 6A 125V
Nidec Components Corporation
22
In Stock
1 : $7.74000
Bulk
Bulk
Active
DPDT
Non-Shorting (BBM)
On-Off-On
6A (AC), 4A (DC)
125 V
30 V
Standard
5.00mm
-
Silver
Panel Mount
Solder Lug
-
-30°C ~ 85°C
Showing
of 9

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.